Rectangular Connector Contacts

Results: 4
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Finish
GoldTin
Contact Finish Thickness
8.00µin (0.203µm)16.0µin (0.41µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
5025790000
5025790000
CONN 24-28AWG CRIMP TIN
Molex
279,370
In Stock
100 : $0.07290
Cut Tape (CT)
15,000 : $0.03119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Non-Gendered
Crimp
24-28 AWG
Tin
16.0µin (0.41µm)
5025790000
5025790100
CONN 24-28AWG CRIMP TIN
Molex
203,599
In Stock
1 : $0.23000
Bulk
Bulk
Active
Stamped
Non-Gendered
Crimp
24-28 AWG
Tin
16.0µin (0.41µm)
5025791x00
5025791000
CONN 24-28AWG CRIMP GOLD
Molex
0
In Stock
60,000 : $0.08082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Stamped
Non-Gendered
Crimp
24-28 AWG
Gold
8.00µin (0.203µm)
5025791x00
5025791100
CONN 24-28AWG CRIMP GOLD
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Stamped
Non-Gendered
Crimp
24-28 AWG
Gold
8.00µin (0.203µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.