Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock 602 Factory | 1 : $1.32000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - | |||
21 In Stock 165 Factory | 1 : $0.56000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - | |||
79 In Stock 93 Factory | 1 : $0.60510 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - | |||
25 In Stock 25 Factory | 1 : $0.63000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock Check Lead Time | 1 : $0.76000 Bulk | Bulk | Active | Plug | Male Pin | 7 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock 129 Factory Check Lead Time | 1 : $1.08000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock 70 Factory Check Lead Time | 1 : $1.08000 Bulk | Bulk | Active | Plug | Male Pin | 9 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock 250 Factory Check Lead Time | 1 : $1.08000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.039" (1.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Green | - | Polyamide (PA66), Nylon 6/6 | - |