Reed Relays

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
522
In Stock
1 : $21.58000
Tube
Tube
Not For New Designs
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.5 VDC
0.75 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
1,175
In Stock
1 : $21.58000
Tube
Tube
Not For New Designs
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
8.4 VDC
1.8 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
4,997
Marketplace
1,250 : $17.52082
Tube
15 : $11.91200
Tube
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.5 VDC
0.75 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
4,861
Marketplace
10 : $16.05100
Tube
Tube
Tube
Obsolete
Through Hole
15VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
7.5 mA
Non Latching
Diode
PC Pin
-
10.5 VDC
2.25 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
888
Marketplace
25 : $30.32800
Tube
Tube
Tube
Obsolete
Through Hole
12VDC
DPST-NO (2 Form A)
500 mA
200VAC, 200VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
8.4 VDC
1.8 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
57
In Stock
1 : $23.09000
Tube
Tube
Not For New Designs
Through Hole
15VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
7.5 mA
Non Latching
-
PC Pin
-
10.5 VDC
2.25 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
32
Marketplace
10 : $17.59900
Tube
Tube
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
8.4 VDC
1.8 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
84
Marketplace
100 : $28.07300
Tube
10 : $24.34600
Tube
Tube
Tube
Discontinued at Digi-Key
Through Hole
15VDC
DPST-NO (2 Form A)
500 mA
200VAC, 200VDC - Max
7.5 mA
Non Latching
-
PC Pin
-
10.5 VDC
2.25 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
46
Marketplace
4 : $33.85750
Tube
Tube
Tube
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
250 mA
175VDC - Max
24 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
8.4 VDC
1.8 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
93
In Stock
1 : $49.90000
Tube
Tube
Obsolete
Through Hole
5VDC
SPDT (1 Form C)
250 mA
175VDC - Max
25 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
3.5 VDC
0.75 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
1,500 : $8.01643
Tube
Tube
Discontinued at Digi-Key
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
16.8 VDC
3.6 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
800 : $10.67413
Tube
Tube
Discontinued at Digi-Key
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
3.5 VDC
0.75 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
600 : $17.27272
Tube
Tube
Discontinued at Digi-Key
Through Hole
24VDC
DPST-NO (2 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
16.8 VDC
3.6 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
1,250 : $17.71566
Tube
Tube
Discontinued at Digi-Key
Through Hole
12VDC
SPDT (1 Form C)
250 mA
175VDC - Max
24 mA
Non Latching
-
PC Pin
-
8.4 VDC
1.8 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
500 : $23.34018
Tube
Tube
Discontinued at Digi-Key
Through Hole
24VDC
SPDT (1 Form C)
250 mA
175VDC - Max
12 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
16.8 VDC
3.6 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Check Lead Time
500 : $23.97948
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.5 VDC
0.75 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Check Lead Time
1,250 : $24.25609
Tube
Tube
Active
Through Hole
15VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
7.5 mA
Non Latching
Diode
PC Pin
-
10.5 VDC
2.25 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Check Lead Time
350 : $28.78311
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
16.8 VDC
3.6 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
150 : $36.05087
Tube
Tube
Discontinued at Digi-Key
Through Hole
24VDC
SPDT (1 Form C)
250 mA
175VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
16.8 VDC
3.6 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Check Lead Time
1,250 : $44.41906
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
250 mA
175VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.5 VDC
0.75 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Check Lead Time
1,250 : $53.71764
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
250 mA
175VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
8.4 VDC
1.8 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
250 mA
175VDC - Max
12 mA
Non Latching
-
PC Pin
-
16.8 VDC
3.6 VDC
1.1 ms
1.6 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
8.4 VDC
1.8 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
15VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
7.5 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
10.5 VDC
2.25 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
0
In Stock
Active
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Electrostatic Shield
PC Pin
-
16.8 VDC
3.6 VDC
0.75 ms
0.15 ms
-40°C ~ 85°C
Ruthenium (Ru)
Showing
of 40

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.