RF Antennas

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
YC0010AA
YC0010AA
CERAMIC CHIP WIFI 2.4 SMD
Quectel
15,225
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.62931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Chip
1
-
-10.2dB
5dBi
-
-
Solder
-
Surface Mount
0.047" (1.20mm)
Bluetooth, Wi-Fi
74889402450
74889402450
WE-MCA SMT-MULTILAYER CHIP ANTEN
Würth Elektronik
3,594
In Stock
1 : $2.20000
Cut Tape (CT)
4,000 : $1.28598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Chip
1
2
-
2.7dBi
-
-
Solder
-
Surface Mount
0.039" (1.00mm)
-
ANT5320LL04R2455A
ANT5320LL04R2455A
RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD
Pulse Electronics
17,627
In Stock
1 : $1.63000
Cut Tape (CT)
2,000 : $0.67842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 5GHz
2.375GHz ~ 2.525GHz, 5.05GHz ~ 5.95GHz
Chip
2
-
-6.5dB
2.09dBi, 4.32dBi
1 W
-
Solder
-
Surface Mount
0.055" (1.40mm)
Wi-Fi
AMCAxx
AMCA31-2R800G-S1F-T3
RF ANT 2.8GHZ CHIP SOLDER SMD
Abracon LLC
0
In Stock
3,000
Marketplace
Check Lead Time
3,000 : $0.32348
Tape & Reel (TR)
3,000 : $0.26062
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
WiFi
UHF (2GHz ~ 3GHz)
2.8GHz
2.725GHz ~ 2.875GHz
Chip
1
2
-
0.5dBi
3 W
-
Solder
-
Surface Mount
0.047" (1.20mm)
WiMax™, WLAN
Showing
of 4

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.