RF Antennas

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
EBL2400R1-20MHF4
MAF94045
RF ANT 2.4GHZ PCB TRACE CAB SMD
Ezurio
3,504
In Stock
1 : $2.82000
Bulk
Bulk
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
PCB Trace
1
-
-
2dBi
Cable - 100mm
U.FL (UMCC), I-PEX MHF1
-
Surface Mount
0.032" (0.81mm)
Bluetooth, Wi-Fi
EBL2400R1-20MHF4
EBL2400R1-20MHF4
EMBED,NBLUE,203MM,UFL 2.4-2.5GHZ
Ezurio
389
In Stock
1 : $3.24000
Bulk
Bulk
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
PCB Trace
1
2.5
-
2dBi
Cable - 200mm
MHF4
-
Surface Mount
0.032" (0.81mm)
802.11, Bluetooth
ANT NANOBLUE 802.11BG RG178 IPEX
MAF94097
ANT NANOBLUE 802.11BG RG178 IPEX
TE Connectivity Laird
0
In Stock
Obsolete
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
U.FL (UMCC), I-PEX MHF1
-
-
-
-
EBL2400R1-20MHF4
MAF94102
RF ANT 2.4GHZ PCB TRACE CAB SMD
TE Connectivity Laird
0
In Stock
Active
Bulk
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
PCB Trace
1
2.5
-
2dBi
Cable - 100mm
Flying Lead
-
Surface Mount
0.032" (0.81mm)
Bluetooth, Wi-Fi
RF ANT 2.4GHZ PCB TRACE CAB SMD
MAF94148
RF ANT 2.4GHZ PCB TRACE CAB SMD
TE Connectivity Laird
0
In Stock
Obsolete
Bulk
Obsolete
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
PCB Trace
1
-
-
2dBi
Cable - 47mm
U.FL (UMCC), I-PEX MHF1
-
Surface Mount
0.032" (0.81mm)
Bluetooth, Wi-Fi
ANT EMB NANOBLUE 802.11BG IPEX
MAF94243
ANT EMB NANOBLUE 802.11BG IPEX
TE Connectivity Laird
0
In Stock
Obsolete
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RF ANT 2.4GHZ PCB TRACE CAB SMD
MAF95060
RF ANT 2.4GHZ PCB TRACE CAB SMD
TE Connectivity Laird
0
In Stock
Active
Bulk
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
PCB Trace
1
-
-
2dBi
Cable - 203mm
U.FL (UMCC), I-PEX MHF1
-
Surface Mount
0.032" (0.81mm)
Bluetooth, Wi-Fi
Showing
of 7

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.