Silicon Labs RF Transceiver ICs

Results: 1,706
Stocking Options
Environmental Options
Media
Exclude
1,706Results
Applied FiltersRemove All

Showing
of 1,706
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
4,223
In Stock
1 : $5.38000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
26
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU 802.15.4 32QFN
Silicon Labs
1,422
In Stock
1 : $5.66000
Tray
-
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Zigbee®
DSSS, GFSK, GMSK, OOK, O-QPSK
2.4GHz
2Mbps
8dBm
-106.7dBm
768kB Flash, 64kB RAM
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
18
1.8V ~ 3.8V
3.6mA
4.1mA ~ 11.3mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU WIFI 40QFN
Silicon Labs
2,450
In Stock
1 : $5.90000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
WiFi
-
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-102.3dBm
512kB Flash, 32kB RAM
I2C, I2S, SPI, IrDA, PDM, UART, USART
26
1.71V ~ 3.8V
3.6mA ~ 4.6mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
2,450
In Stock
1 : $8.28000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
-
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-105.7dBm
1MB Flash, 128kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
32
1.71V ~ 3.8V
4.4mA ~ 8.6mA
5mA ~ 160mA
-40°C ~ 125°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
2,253
In Stock
1 : $8.93000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
-
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
19.5dBm
-105.7dBm
1MB Flash, 128kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
32
1.71V ~ 3.8V
4.4mA ~ 8.6mA
5mA ~ 160mA
-40°C ~ 125°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
805
In Stock
1 : $9.77000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-94.8dBm
1536kB Flash, 192kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
26
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 19.1mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
918
In Stock
1 : $10.87000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
-
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-105.7dBm
1536kB Flash, 256kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
28
1.71V ~ 3.8V
4.4mA ~ 8.6mA
5mA ~ 160mA
-40°C ~ 125°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
48-VFQFN Exposed Pad
IC RF TXRX+MCU ISM<1GHZ 48QFN
Silicon Labs
819
In Stock
1 : $10.89827
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
Flex Gecko
2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK
110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz
2Mbps
14dBm
-125.8dBm
512kB Flash, 64kB RAM
I2C, I2S, SPI, UART
31
1.71V ~ 3.8V
3.7mA ~ 9.5mA
8.2mA ~ 90.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
2,660
In Stock
1 : $11.77076
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
12.5dBm (Max)
-133dBm
-
SPI
4
1.8V ~ 3.8V
10.9mA ~ 13.7mA
18mA ~ 24mA
-40°C ~ 125°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
32-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 32RQFN
Silicon Labs
8,297
In Stock
1 : $12.45000
Cut Tape (CT)
2,500 : $7.89105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
10dBm
-103.3dBm
512kB Flash, 64kB RAM
I2C, I2S, SPI, IrDA, UART, USART
16
1.8V ~ 3.8V
8.4mA ~ 14mA
8.5mA ~ 134.3mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-RQFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
2,450
In Stock
1 : $12.52000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
19.5dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
32
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 156.8mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
54,390
In Stock
1 : $12.80000
Cut Tape (CT)
2,500 : $6.90157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
16dBm
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
33.5mA ~ 43mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
100,290
In Stock
1 : $13.96000
Cut Tape (CT)
2,500 : $7.55922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
2,583
In Stock
1 : $14.92000
Tray
-
Tray
Active
-
TxRx + MCU
General ISM > 1GHz
-
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
-
2Mbps
14dBm
-125.8dBm
1MB Flash, 256kB RAM
GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART
31
1.71V ~ 3.8V
4.1mA ~ 6.1mA
12.2mA ~ 26.2mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
229
In Stock
1 : $16.26000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz
2Mbps
20dBm
-103.3dBm
512kB Flash, 64kB RAM
I2C, I2S, SPI, IrDA, UART, USART
28
1.8V ~ 3.8V
8.4mA ~ 14mA
8.5mA ~ 134.3mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
4,732
In Stock
1 : $16.43000
Cut Tape (CT)
2,500 : $10.47720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
119MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-126dBm
-
SPI
4
1.8V ~ 3.6V
10.7mA ~ 13.7mA
70mA ~ 85mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
136 BGA
MG26 3200K FLASH 512K RAM BGA136
Silicon Labs
3,898
In Stock
1 : $17.42000
Tray
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
-
2Mbps
10dBm
-105.9dBm
3.125MB Flash, 512kB RAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
64
1.71V ~ 3.8V
5.4mA ~ 6.2mA
5.9mA ~ 152.7mA
-40°C ~ 125°C
-
-
Surface Mount
136-VFBGA
136-BGA (7x7)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
1,610
In Stock
1 : $17.57000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
19.5dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
32
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 156.8mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
2,905
In Stock
1 : $17.83000
Tray
-
Tray
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
256kbps
13dBm (Max)
-121dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
17mA ~ 30mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
68 QFN
IC RF TXRX+MCU BLE 68QFN
Silicon Labs
954
In Stock
1 : $18.77000
Tray
-
Tray
Active
-
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
2.4GHz
2Mbps
20dBm
-125.8dBm
1MB Flash, 256kB RAM
GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART
49
1.71V ~ 3.8V
4.1mA ~ 6.1mA
12.2mA ~ 26.2mA
-40°C ~ 125°C
-
-
Surface Mount
68-VFQFN Exposed Pad
68-QFN (8x8)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
1,996
In Stock
1 : $19.82000
Tray
-
Tray
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, GFSK, OOK
240MHz ~ 930MHz
256kbps
20dBm (Max)
-121dBm
-
SPI
3
1.8V ~ 3.6V
18.5mA
85mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
42-VFLGA Exposed Pad
IC RF TXRX+MCU ISM<1GHZ 42LGA
Silicon Labs
5,627
In Stock
1 : $20.78000
Tray
-
Tray
Not For New Designs
Not Verified
TxRx + MCU
General ISM < 1GHz
EZRadioPro
FSK, GFSK, OOK
240MHz ~ 960MHz
256kbps
20dBm
-121dBm
64kB Flash, 4.35kB RAM
I2C, SPI, UART
22
1.8V ~ 3.6V
18.5mA
85mA
-40°C ~ 85°C
-
-
Surface Mount
42-VFLGA Exposed Pad
42-LGA (5x7)
48-VFQFN Exposed Pad
IC RF TXRX+MCU 802.15.4 48QFN
Silicon Labs
7,411
In Stock
1 : $25.10000
Cut Tape (CT)
2,500 : $14.46718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
-
-
20dBm
-
1MB Flash, 256kB RAM
I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
-
-
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
4,421
In Stock
1 : $4.61000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
18
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,190
In Stock
1 : $5.38000
Tube
Tube
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
18
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
Showing
of 1,706

Silicon Labs RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.