12 V Rocker Switches

Results: 5,719
Stocking Options
Environmental Options
Media
Exclude
5,719Results
Applied FiltersRemove All

Showing
of 5,719
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRB112B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
12,002
In Stock
1 : $7.31000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Round - Illuminated
Red
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
cULus
GRB066B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
2,683
In Stock
1 : $7.76000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
12 V
Flat - Illuminated
Clear (Red Filter/Diffuser)
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
cULus, ENEC
C1353AHNAA
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
602
In Stock
1 : $12.97000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (AC/DC)
250 V
12 V
Concave (Curved)
-
-
-
-
Quick Connect - 0.250" (6.3mm)
-
-
-
-
CSA, UL
V1D1B60B-CMC00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
1,570
In Stock
1 : $16.02000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
Incandescent, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V1D2B60B-A9C00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
1,613
In Stock
1 : $17.70000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
Incandescent, White
12 VAC/DC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V8D2UHNB-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
1,755
In Stock
1 : $30.85000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V1D2GHNB-AAC00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
228
In Stock
1 : $32.66000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
GRB066L02BBGGL1
SWITCH ROCKER SPST 16A 125V
CW Industries
848
In Stock
1 : $7.22000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (DC)
125 V
12 V
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
-
GRB066A802BB1
SWITCH ROCKER SPST 16A 125V
CW Industries
844
In Stock
1 : $7.31000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Flat
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
cULus, ENEC
GRB244B802BR1
SWITCH ROCKER DPST 16A 125V
CW Industries
7,329
In Stock
1 : $8.30000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Round - Illuminated
Red
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
cULus
248
In Stock
1 : $10.09000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
20A (DC)
-
12 V
Convex (Reverse V)
Black
High Beam - Low Beam, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
UL
GRB260A401BBRN1
SWITCH ROCKER SPST 20A 12V
CW Industries
1,555
In Stock
1 : $11.00000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Concave (Curved) - Illuminated
Black
No Marking
Incandescent, Red
14 VDC
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
RBW2ABLKRILFF1
SWITCH ROCKER DPST 16A 12 VDC
E-Switch
862
In Stock
1 : $13.12000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
12 V
Concave (Curved) - Illuminated
Red
O -
Incandescent, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 30.00mm x 22.30mm
-20°C ~ 85°C
-
V1D1S00B-00000-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
251
In Stock
1 : $13.27000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Actuator Arm, Cap Required
-
Varies by Cap
-
-
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V8D1S00B-00000-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
375
In Stock
1 : $14.16000
Box
Box
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
20A (DC)
-
12 V
Actuator Arm, Cap Required
-
Varies by Cap
-
-
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
2644LH/2A212000L0
SWITCH ROCKER SP3T 8A 12V
APEM Inc.
5,450
In Stock
1 : $14.35664
Bulk
Bulk
Active
Panel Mount, Snap-In
SP3T
On-On-On
8A (DC)
-
12 V
Flat
Black
No Marking
-
-
Solder, Quick Connect - 0.250" (6.3mm)
-
Jumper needed to achieve triple throw
Rectangular - 30.00mm x 22.00mm
-20°C ~ 85°C
CSA, NF, UL, VDE
L11D1S001-AZZ00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
676
In Stock
1 : $17.79000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 44.04mm x 22.02mm
-40°C ~ 85°C
-
GRB214A2NABA1
SWITCH ROCKER DPST 25A 12V
CW Industries
562
In Stock
1 : $18.48000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
25A (DC)
-
12 V
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
-25°C ~ 85°C
-
V1D1G66B-00000-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
4,429
In Stock
1 : $20.58000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Actuator Arm, Cap Required - Illuminated
-
Varies by Cap
Incandescent
12 VAC/DC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
GRB234A2NABA1
SWITCH ROCKER DPDT 25A 12V
CW Industries
458
In Stock
1 : $21.01000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
25A (DC)
-
12 V
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
-25°C ~ 85°C
-
L21D1S001-AZZ00-000
SWITCH ROCKER DPST 20A 12V
Carling Technologies
270
In Stock
1 : $23.59000
Box
Box
Active
Panel Mount, Snap-In
DPST
On-Off
20A (DC)
-
12 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 44.04mm x 22.02mm
-40°C ~ 85°C
-
VLD1S00B-00000-000
SWITCH ROCKER DPDT 20A 12V
Carling Technologies
2,329
In Stock
1 : $29.16000
Box
Box
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (DC)
-
12 V
Actuator Arm, Cap Required
-
Varies by Cap
-
-
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
VJD1D66B-00000-000
SWITCH ROCKER DPDT 20A 12V
Carling Technologies
987
In Stock
1 : $31.50000
Box
Box
Active
Panel Mount, Snap-In
DPDT
On-Off-On
20A (DC)
-
12 V
Actuator Arm, Cap Required - Illuminated
-
Varies by Cap
Incandescent
12 VAC/DC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
W18D20001-AZZ00-000
SWITCH ROCKER SPDT 10A 12V
Carling Technologies
517
In Stock
1 : $33.98000
Box
Box
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
10A (DC)
-
12 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.110" (2.8mm)
IP68 - Dust Tight, Waterproof
Sealed - Fully
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
-
V6D2GHNB-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
486
In Stock
1 : $34.48000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
Showing
of 5,719

12 V Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.