15A (AC) Rocker Switches

Results: 1,690
Stocking Options
Environmental Options
Media
Exclude
1,690Results
Applied FiltersRemove All

Showing
of 1,690
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
6,846
In Stock
1 : $2.77000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966ABLKBLKFS
SWITCH ROCKER SPST 15A 125V
E-Switch
432
In Stock
1 : $2.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966CBLKBLKFF
SWITCH ROCKER SPDT 15A 125V
E-Switch
4,413
In Stock
1 : $4.02000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966ABLKBLKESGRN, R1966ABLKBLKESRED R1966ABLKBLKESYEL,
SWITCH ROCKER SPST 15A 125V
E-Switch
4,096
In Stock
1 : $4.58000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
RRA16C1100
SWITCH ROCKER DPDT 15A 125V
E-Switch
5,897
In Stock
1 : $4.73000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
15A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 22.00mm Dia
-20°C ~ 105°C
cUL, UL
R4GBLKBLKEF0
SWITCH ROCKER SPDT 15A 125V
E-Switch
6,858
In Stock
1 : $5.15000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
15A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
R5GBLKBLKHF0
SWITCH ROCKER DPDT 15A 125V
E-Switch
850
In Stock
1 : $6.53000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
15A (AC)
125 V
-
Concave (Curved)
Black
Triangular Arrows with O
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
H8500VBBB-551W
SWITCH ROCKER SPST 15A 250V
Bulgin
1,844
In Stock
1 : $8.45000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
250 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.30mm x 12.90mm
-
CSA, UL
H8550VBBB-551W
SWITCH ROCKER DPST 15A 250V
Bulgin
15,144
In Stock
1 : $10.96000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
15A (AC)
250 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.30mm x 12.90mm
-
CSA, UL
65
In Stock
1 : $137.73000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Actuator Arm, Cap Required - Illuminated
-
Varies by Cap
Incandescent
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
CE, CSA, UL, VDE
RB141C1100
SWITCH ROCKER SPST 15A 125V
E-Switch
18,749
In Stock
1 : $1.60000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RA1122CWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
2,318
In Stock
1 : $1.84000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
-
-40°C ~ 105°C
cULus
RR11122FWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
3,895
In Stock
1 : $1.92000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Round
Black
ON OFF, Vertical
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-40°C ~ 105°C
-
RR11122CWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
3,352
In Stock
1 : $1.92000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Round
Black
O -
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-40°C ~ 105°C
-
RA1111DBC
SWITCH ROCKER SPST 15A 240VAC
CIT Relay and Switch
725
In Stock
1 : $2.38000
Bag
Bag
Active
Panel Mount, Snap-In
SPST
Off-On
15A (AC)
125 V
-
Concave (Curved)
White
O I
-
-
Solder, Quick Connect - 0.187" (4.7mm)
IP40
-
Rectangular - 19.40mm x 13.00mm
-40°C ~ 85°C
cULus, UL
C5503AANAD
SWITCH ROCK ON-OFF ILLUM
Bulgin
1,826
In Stock
1 : $2.51000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
250 V
-
Concave (Curved) - Illuminated
Amber
O I
LED, Amber
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 12.30mm
0°C ~ 85°C
CSA, UL
RA1422DWC
SWITCH ROCKER SPST 15A 240VAC
CIT Relay and Switch
195
In Stock
1 : $2.55000
Bag
Bag
Active
Panel Mount, Snap-In
SPST
Off-On
15A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Solder, Quick Connect - 0.187" (4.7mm)
IP40
-
Rectangular - 19.40mm x 13.00mm
-40°C ~ 85°C
cULus, UL
R1966ABLKREDIF
SWITCH ROCKER SPST 15A 125V
E-Switch
3,818
In Stock
1 : $2.57000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Red
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
RB141C1123/ACC-F01-1
SWITCH ROCKER SPST 15A 125V
E-Switch
2,139
In Stock
1 : $2.66000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
Sealing Boot
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RB141C1100-214
SWITCH ROCKER SPST 15A 125V
E-Switch
2,358
In Stock
1 : $2.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
Incandescent, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RB141C1100-224
SWITCH ROCKER SPST 15A 125V
E-Switch
596
In Stock
1 : $2.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
Incandescent, Amber
12 VDC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
RSC145C1100
SWITCH ROCKER SPDT 15A 125V
E-Switch
3,302
In Stock
1 : $2.85000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
15A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.60mm x 13.90mm
-20°C ~ 105°C
CSA, UL
R1966ABLKBLKIS
SWITCH ROCKER SPST 15A 125V
E-Switch
2,300
In Stock
1 : $2.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966ABLKBLKIF
SWITCH ROCKER SPST 15A 125V
E-Switch
978
In Stock
1 : $2.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
ON OFF, Vertical
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R1966ABLKBLKEF, R1966FBLKBLKEF
SWITCH ROCKER SPST 15A 125V
E-Switch
737
In Stock
1 : $2.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
Showing
of 1,690

15A (AC) Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.