Rocker Switches

Results: 295
Stocking Options
Environmental Options
Media
Exclude
295Results

Showing
of 295
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
732
In Stock
1 : $12.60000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
-
4,329
In Stock
1 : $3.68000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
ENEC, UL, VDE
3,080
In Stock
1 : $3.81000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
ENEC, UL, VDE
1,320
In Stock
1 : $4.86000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
ENEC, UL, VDE
281
In Stock
1 : $5.04000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
ENEC, UL, VDE
278
In Stock
1 : $5.30000
Tray
Tray
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.20mm x 22.20mm
-20°C ~ 85°C
cULus
1,567
In Stock
1 : $8.56000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
10A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.20mm x 19.40mm
-20°C ~ 85°C
cULus
1,306
In Stock
1 : $9.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
5A (AC/DC)
120 V
28 V
Paddle
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 15.75mm x 12.70mm
-30°C ~ 85°C
-
866
In Stock
1 : $9.68000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
362
In Stock
1 : $10.68000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
184
In Stock
1 : $12.28000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Paddle
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 15.24mm x 12.70mm
-30°C ~ 85°C
-
734
In Stock
1 : $13.10000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
-
260
In Stock
1 : $15.05000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
5A (AC/DC)
120 V
28 V
Paddle
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 15.24mm x 12.70mm
-30°C ~ 85°C
-
810
In Stock
1 : $34.96000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
-
-
Circular - 11.90mm Dia
-20°C ~ 80°C
-
1,497
In Stock
1 : $37.18000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPDT
On-On
3A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 11.90mm Dia
-20°C ~ 80°C
-
844
In Stock
1 : $43.93000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPDT
On-On
3A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Red
2.8 VDC
Solder Lug
-
-
Circular - 11.90mm Dia
-20°C ~ 80°C
-
375
In Stock
1 : $59.15000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
DPDT
On-On
3A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 11.90mm Dia
-20°C ~ 80°C
-
1,697
In Stock
1 : $4.73000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.60mm x 13.80mm
-20°C ~ 85°C
UL
306
In Stock
1 : $6.03000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.20mm x 22.20mm
-20°C ~ 85°C
cULus
305
In Stock
1 : $6.27000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
Dust Proof
-
Rectangular - 30.20mm x 11.20mm
-20°C ~ 85°C
ENEC, UL
1,447
In Stock
1 : $6.79000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Red
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
ENEC, UL, VDE
727
In Stock
1 : $9.02000
Bulk
-
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Process Sealed
-
-30°C ~ 85°C
-
149
In Stock
1 : $9.14000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
10A (AC)
125 V
-
Concave (Curved)
Black
- O =
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.20mm x 19.40mm
-20°C ~ 85°C
cULus
529
In Stock
1 : $9.29000
Bulk
-
Bulk
Active
Through Hole
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Process Sealed
-
-30°C ~ 85°C
-
194
In Stock
1 : $10.40000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-Mom
10A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 22.20mm x 19.40mm
-20°C ~ 85°C
cULus
Showing
of 295

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.