Rocker Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
61
In Stock
1 : $131.02000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
Actuator Arm, Cap Required - Illuminated
-
Varies by Cap
Incandescent
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
CE, CSA, UL, VDE
82
In Stock
1 : $149.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
15A (AC)
125 V
Actuator Arm, Cap Required - Illuminated
-
Varies by Cap
Incandescent
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
-
40
In Stock
1 : $153.98000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
15A (AC)
125 V
Actuator Arm, Cap Required
-
Varies by Cap
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
CE, CSA, UL, VDE
31
In Stock
1 : $227.49000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
Actuator Arm, Cap Required
-
Varies by Cap
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
CE, CSA, UL, VDE
AML34EBA4AC01
UNSEALED OI-PB SWITCH
Honeywell
3
Marketplace
2 : $172.44000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
15A (AC)
125 V
Actuator Arm, Cap Required
-
Varies by Cap
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
CE, CSA, UL, VDE
0
In Stock
1 : $105.84000
Bulk
Bulk
Obsolete
Panel Mount, Snap-In
DPST
On-Off
15A (AC)
125 V
Actuator Arm, Cap Required - Illuminated
-
Varies by Cap
Incandescent
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
CE, CSA, UL, VDE
Showing
of 6

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.