Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,074 In Stock | 1 : $9.20000 Cut Tape (CT) 450 : $6.22351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
357 In Stock | 1 : $9.68000 Cut Tape (CT) 450 : $6.54244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | - | |||
307 In Stock | 1 : $10.39000 Cut Tape (CT) 450 : $7.02733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1,800 : $5.35788 Bulk | Bulk | Active | Surface Mount, Right Angle | DPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 450 : $6.72142 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 450 : $6.82353 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | SPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 450 : $7.00189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 450 : $7.02733 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | SPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 450 : $7.02733 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | SPDT | On-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 450 : $7.28144 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | - | - | -30°C ~ 85°C | - |