20A (AC) Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,460 In Stock | 1 : $1.91000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | cUL, UL | |||
11,479 In Stock | 1 : $2.41000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black, Red | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
2,535 In Stock | 1 : $2.44000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
5,674 In Stock | 1 : $2.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 11.00mm | -20°C ~ 65°C | cULus | |||
4,464 In Stock | 1 : $3.06000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black, Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
1,975 In Stock | 1 : $3.22000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
13,948 In Stock | 1 : $3.68000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
5,768 In Stock | 1 : $4.34000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
1,688 In Stock | 1 : $4.85000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
2,986 In Stock | 1 : $6.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
4,928 In Stock | 1 : $9.59000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP55 - Dust Protected, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | CE, cULus, TUV | |||
1,637 In Stock | 1 : $10.96000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.00mm | -20°C ~ 55°C | - | |||
1,591 In Stock | 1 : $11.49000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.00mm | -20°C ~ 55°C | - | |||
3,231 In Stock | 1 : $12.20000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
1,497 In Stock | 1 : $13.01000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 277 V | Flat | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | Rectangular - 30.10mm x 22.20mm | - | CSA, ENEC, UL | |||
2,711 In Stock | 1 : $19.22000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 277 V | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 36.83mm x 21.08mm | - | CSA, UL, VDE | |||
560 In Stock | 1 : $24.96000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC) | 125 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
211 In Stock | 1 : $1.79000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) - Illuminated | Green | O - | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.00mm x 10.00mm | -25°C ~ 85°C | - | |||
182 In Stock | 1 : $2.09000 Bag | Bag | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 21.50mm | -25°C ~ 85°C | - | |||
213 In Stock | 1 : $2.28000 Bag | Bag | Active | Panel Mount, Snap-In | DPST | Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 21.50mm | -25°C ~ 85°C | - | |||
3,259 In Stock | 1 : $2.28000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | cUL, UL | |||
179 In Stock | 1 : $2.28000 Bag | Bag | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | Concave (Curved) - Illuminated | Red | O - | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 21.50mm | -25°C ~ 85°C | - | |||
445 In Stock | 1 : $2.30000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | O I | - | 100-125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 85°C | CQC, cURus, ENEC | |||
17,027 In Stock | 1 : $2.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.60mm x 13.90mm | -20°C ~ 105°C | CSA, UL | |||
78,124 In Stock | 1 : $2.39000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | Concave (Curved) | Black, Red | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - |