DPDT Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880 In Stock | 1 : $3.09000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
1,397 In Stock | 1 : $3.44000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
6,852 In Stock | 1 : $3.74000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
3,201 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
5,897 In Stock | 1 : $4.73000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 15A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 22.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
1,118 In Stock | 1 : $5.10000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
849 In Stock | 1 : $6.53000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Triangular Arrows with O | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
9,295 In Stock | 1 : $8.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -25°C ~ 85°C | cULus | |||
959 In Stock | 1 : $8.78000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | DPDT | On-On | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | - | |||
1,139 In Stock | 1 : $10.05000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Standard V) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | Terminal Barriers | Rectangular - 27.20mm x 22.15mm | -20°C ~ 105°C | - | |||
770 In Stock | 1 : $11.00000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | DPDT | On-On | 6A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.110" (2.8mm) | - | - | Circular - 12.20mm Dia | - | - | |||
1,692 In Stock | 1 : $13.68000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.00mm | -20°C ~ 55°C | - | |||
1,158 In Stock | 1 : $15.30000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC), 21A (DC) | 125 V | 14 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | cULus, ENEC | |||
568 In Stock | 1 : $26.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
253 In Stock | 1 : $56.31000 Tray | Tray | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (DC) | - | 24 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP68 - Dust Tight, Waterproof | - | Rectangular - 36.80mm x 21.08mm | -40°C ~ 85°C | - | |||
280 In Stock | 1 : $2.03000 Bag | Bag | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.110" (2.8mm) | - | - | - | -25°C ~ 85°C | - | |||
685 In Stock | 1 : $2.33000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
2,945 In Stock | 1 : $3.05000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | cUL, UL | |||
683 In Stock | 1 : $3.18000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 13A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
729 In Stock | 1 : $3.35000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 120 V | - | Concave (Curved) | Black | I O II | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP40 | - | Rectangular - 30.20mm x 22.25mm | -30°C ~ 80°C | cULus | |||
459 In Stock | 1 : $3.57000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
130 In Stock | 1 : $3.96000 Bag | Bag | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | LED, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 21.50mm | -25°C ~ 85°C | - | |||
287 In Stock | 1 : $4.04000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 13A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.110" (2.8mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
138 In Stock | 1 : $4.09000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL | |||
1,020 In Stock | 1 : $4.30000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - |