DPST Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,002 In Stock | 1 : $2.64000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.00mm x 13.10mm | -20°C ~ 55°C | cULus | |||
3,891 In Stock | 1 : $2.98000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
3,144 In Stock | 1 : $3.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | CE, cULus, VDE | |||
16,355 In Stock | 1 : $3.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
7,997 In Stock | 1 : $5.36000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | - | |||
5,055 In Stock 19,500 Factory | 1 : $6.16000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 55°C | cULus, EN, UL | |||
3,368 In Stock | 1 : $6.36000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 55°C | cULus, EN, UL | |||
3,102 In Stock | 1 : $6.53000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
4,356 In Stock | 1 : $7.15000 Bulk | Bulk | Last Time Buy | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 85°C | cULus, ENEC, VDE | |||
2,506 In Stock | 1 : $8.37000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
5,505 In Stock | 1 : $10.09000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP55 - Dust Protected, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | CE, cULus, TUV | |||
1,928 In Stock 1,115 Factory | 1 : $10.64000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | Audible Click | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
15,144 In Stock | 1 : $10.96000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 15A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.30mm x 12.90mm | - | CSA, UL | |||
1,512 In Stock | 1 : $11.85000 Bulk | Bulk | Last Time Buy | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.20mm x 12.90mm | -25°C ~ 85°C | cULus, ENEC, VDE | |||
1,903 In Stock | 1 : $12.07037 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.00mm | -20°C ~ 55°C | - | |||
11,333 In Stock | 1 : $12.50000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - | |||
368 In Stock | 1 : $13.36000 Bulk | Bulk | Active | - | DPST | On-Off | 16A (AC) | 250 V | - | Concave (Curved) - Illuminated | Green | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 22.00mm x 30.00mm | - | CSA, UL | |||
777 In Stock | 1 : $17.17000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) - Illuminated | Green | O - | Neon, Green | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - | |||
562 In Stock | 1 : $17.53000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 6A (DC) | 125 V | 48 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 26.14mm x 12.50mm | -20°C ~ 85°C | cULus | |||
3,432 In Stock 5,961 Factory | 1 : $18.27000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
1,609 In Stock | 1 : $18.46000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 6A (DC) | 125 V | 48 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 26.14mm x 12.50mm | -20°C ~ 85°C | cULus | |||
1,482 In Stock | 1 : $18.87000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 6A (DC) | 125 V | 48 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.31mm x 12.50mm | -20°C ~ 85°C | cULus | |||
2,428 In Stock 2,121 Marketplace | 1 : $19.31000 Tube 10 : $12.53800 Tube | Tube Tube | Active | Panel Mount, Snap-In, Right Angle | DPST | On-Off | 16A (AC), 6A (DC) | 125 V | 48 V | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 26.14mm x 12.50mm | -20°C ~ 85°C | cULus | |||
2,730 In Stock | 1 : $20.21000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 277 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 36.83mm x 21.08mm | - | CSA, UL, VDE | |||
3,927 In Stock 15,460 Factory | 1 : $22.68000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE |