On-On Rocker Switches

Results: 4,272
Stocking Options
Environmental Options
Media
Exclude
4,272Results
Applied FiltersRemove All

Showing
of 4,272
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-4022-1600
SWITCH ROCKER DPDT 16A 125V
CW Industries
1,417
In Stock
1 : $3.44000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
6,852
In Stock
1 : $3.74000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
R1966CBLKBLKFF
SWITCH ROCKER SPDT 15A 125V
E-Switch
4,413
In Stock
1 : $4.02000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R5CBLKBLKEF0
SWITCH ROCKER DPDT 20A 125V
E-Switch
1,118
In Stock
1 : $5.10000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
20A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
400MSP1R6BLKM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
8,139
In Stock
1 : $7.18000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
cULus
300SP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
2,296
In Stock
1 : $7.52000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
4,427
In Stock
1 : $7.80000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
2,492
In Stock
5,016
Factory
1 : $8.08000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GW12LCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,172
In Stock
1 : $8.08000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GW12RCV
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
4,449
In Stock
12,531
Factory
1 : $8.32000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GRB244C802BB
SWITCH ROCKER DPDT 16A 125V
CW Industries
9,295
In Stock
1 : $8.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
cULus
300AWSP1J1M6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
1,149
In Stock
1 : $8.73000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
RR3130BBLKBLKFS
SWITCH ROCKER DPDT 10A 125V
E-Switch
959
In Stock
1 : $8.78000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
DPDT
On-On
10A (AC)
125 V
-
Round
Black
O -
-
-
Solder Lug
-
-
Circular - 18.20mm Dia
0°C ~ 65°C
-
400BWMSP Series
SWITCH ROCKER SPDT 3A 120V
E-Switch
6,575
In Stock
1 : $9.68000
Cut Tape (CT)
450 : $6.54216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
SMD (SMT) Tab
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
GR-2022-0007
SWITCH ROCKER DPDT 16A 125V
CW Industries
1,139
In Stock
1 : $10.05000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Standard V)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Terminal Barriers
Rectangular - 27.20mm x 22.15mm
-20°C ~ 105°C
-
GRB213B03BB
SWITCH ROCKER DPDT 6A 125V
CW Industries
770
In Stock
1 : $11.00000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
DPDT
On-On
6A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.110" (2.8mm)
-
-
Circular - 12.20mm Dia
-
-
GW12LJPF-RO
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,218
In Stock
816
Factory
1 : $15.54000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle - Illuminated
Clear
No Marking
LED, Green
2.1 VDC
PC Pin
-
Sealed - Flux Protection
-
-25°C ~ 55°C
CSA, UL
A12K1H-DA
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
3,170
In Stock
1 : $16.63000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Process Sealed
-
-30°C ~ 85°C
CSA, UL
E101J1ABE2
SWITCH ROCKER SPDT 0.4VA 20V
C&K
246
In Stock
1 : $22.40000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
E101J1AQE2
SWITCH ROCKER SPDT 7.5A 125V
C&K
202
In Stock
6,596
Marketplace
1 : $22.85000
Tray
10 : $15.04200
Tape & Reel (TR)
Tape & Reel (TR)
Tray
Active
Through Hole, Right Angle
SPDT
On-On
7.5A (AC/DC)
125 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
SWITCH ROCKER SPDT E SERIES
SWITCH ROCKER SPDT 7.5A 125V
C&K
4,749
In Stock
3,465
Marketplace
1 : $23.80000
Tray
10 : $15.72100
Bulk
Bulk
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
7.5A (AC/DC)
125 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
SWITCH ROCKER SPDT E SERIES
SWITCH ROCKER SPDT 0.4VA 20V
C&K
220
In Stock
1 : $23.97000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
SW3832
SWITCH ROCKER 3PDT 30A 125V
NKK Switches
67
In Stock
1 : $110.97000
Bulk
Bulk
Active
Panel Mount, Flange
3PDT
On-On
30A (AC/DC)
125 V
30 V
Concave (Standard V)
White
No Marking
-
-
Screw Terminal
-
-
-
-10°C ~ 70°C
CSA, UL
C1510AAAAA
SWITCH ROCKER ON-ON
Bulgin
567
In Stock
1 : $1.92000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC), 10A (DC)
250 V
24 V
Concave (Curved) - Illuminated
Amber
O I
LED, Amber
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 12.30mm
0°C ~ 85°C
CSA, UL
GRS-4012-0048
SWITCH ROCKER SPDT 16A 125V
CW Industries
326
In Stock
1 : $2.01698
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Polarized
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
Showing
of 4,272

On-On Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.