SPDT Rocker Switches

Results: 5,910
Stocking Options
Environmental Options
Media
Exclude
5,910Results
Applied FiltersRemove All

Showing
of 5,910
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-4013A-1300, GRS-4013C-0001
SWITCH ROCKER SPDT 8A 125V
CW Industries
7,004
In Stock
1 : $3.57000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
8A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Terminal Barriers
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
R1966CBLKBLKFF
SWITCH ROCKER SPDT 15A 125V
E-Switch
4,413
In Stock
1 : $4.02000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
CRE24F2HBBNE
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
5,800
In Stock
1 : $4.56000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R4GBLKBLKEF0
SWITCH ROCKER SPDT 15A 125V
E-Switch
6,858
In Stock
1 : $5.15000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
15A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
400MSP1R6BLKM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
8,139
In Stock
1 : $7.18000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
cULus
300SP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
2,296
In Stock
1 : $7.52000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
4,427
In Stock
1 : $7.80000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
2,492
In Stock
5,016
Factory
1 : $8.08000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GW12LCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,172
In Stock
1 : $8.08000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GW12RCV
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
4,449
In Stock
12,531
Factory
1 : $8.32000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GRB112D802BB
SWITCH ROCKER SPDT 16A 125V
CW Industries
1,221
In Stock
1 : $8.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Round
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
300AWSP1J1M6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
1,143
In Stock
1 : $8.73000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
400BWMSP Series
SWITCH ROCKER SPDT 3A 120V
E-Switch
6,575
In Stock
1 : $9.68000
Cut Tape (CT)
450 : $6.54216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
SMD (SMT) Tab
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
GW12LJPF-RO
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,218
In Stock
816
Factory
1 : $15.54000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle - Illuminated
Clear
No Marking
LED, Green
2.1 VDC
PC Pin
-
Sealed - Flux Protection
-
-25°C ~ 55°C
CSA, UL
A12K1H-DA
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
3,170
In Stock
1 : $16.63000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Process Sealed
-
-30°C ~ 85°C
CSA, UL
R716FB1-SXXXNBDNNX
SWITCH ROCKER SPDT 16A 30V
E-Switch
5,004
In Stock
1 : $18.07000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
16A (DC)
-
30 V
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
0°C ~ 55°C
cULus
E101J1ABE2
SWITCH ROCKER SPDT 0.4VA 20V
C&K
246
In Stock
1 : $22.40000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
E101J1AQE2
SWITCH ROCKER SPDT 7.5A 125V
C&K
202
In Stock
6,596
Marketplace
1 : $22.85000
Tray
10 : $15.04200
Tape & Reel (TR)
Tape & Reel (TR)
Tray
Active
Through Hole, Right Angle
SPDT
On-On
7.5A (AC/DC)
125 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
SWITCH ROCKER SPDT E SERIES
SWITCH ROCKER SPDT 7.5A 125V
C&K
4,749
In Stock
3,465
Marketplace
1 : $23.80000
Tray
10 : $15.72100
Bulk
Bulk
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
7.5A (AC/DC)
125 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
SWITCH ROCKER SPDT E SERIES
SWITCH ROCKER SPDT 0.4VA 20V
C&K
220
In Stock
1 : $23.97000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
7000 Series SPDT
SWITCH ROCKER SPDT 5A 120V
C&K
183
In Stock
200
Marketplace
1 : $24.00000
Bulk
10 : $15.84200
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 15.24mm x 12.70mm
-30°C ~ 85°C
cULus
7000 Series SPDT
SWITCH ROCKER SPDT 5A 120V
C&K
519
In Stock
1 : $27.78000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 30.99mm x 17.15mm
-30°C ~ 85°C
cULus
V8D2UHNB-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
1,755
In Stock
1 : $30.85000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
RA11531100
SWITCH ROCKER SPDT 10A 125V
E-Switch
1,373
In Stock
1 : $1.83894
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
C1510AAAAA
SWITCH ROCKER ON-ON
Bulgin
567
In Stock
1 : $1.92000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC), 10A (DC)
250 V
24 V
Concave (Curved) - Illuminated
Amber
O I
LED, Amber
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 12.30mm
0°C ~ 85°C
CSA, UL
Showing
of 5,910

SPDT Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.