SPST-NO Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,069 In Stock | 1 : $4.82000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.58mm x 13.97mm | -20°C ~ 105°C | - | |||
13,854 In Stock | 1 : $1.58000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
7,220 In Stock | 1 : $1.92000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 10A (AC) | 125 V | - | Round | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
2,146 In Stock | 1 : $2.01698 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
3,087 In Stock | 1 : $3.93000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
445 In Stock | 1 : $4.63000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | Black | Dot | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | - | |||
192 In Stock | 1 : $4.63000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | - | |||
1,356 In Stock | 1 : $5.17000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 12A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.58mm x 13.97mm | 0°C ~ 85°C | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |||
2,081 In Stock | 1 : $6.88000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC) | 250 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.30mm x 12.90mm | - | CSA, UL | |||
248 In Stock | 1 : $10.09000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) | Black | High Beam - Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | UL | |||
8,285 In Stock | 1 : $2.66000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 11.00mm | -20°C ~ 65°C | cULus | |||
175 In Stock | 1 : $3.52000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (AC) | 125 V | - | Concave (Curved) | Black | Dot | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
229 In Stock | 1 : $4.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Dot | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
149 In Stock | 1 : $4.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
920 In Stock | 1 : $6.90000 Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC), 10A (DC) | 125 V | 28 V | Flat | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
1,426 In Stock | 1 : $13.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | - | CSA, UL | |||
2,178 In Stock | 1 : $1.79000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | White | No Marking | - | - | Solder Lug | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
2,883 In Stock | 1 : $4.82000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST-NO | Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Dot | - | - | PC Pin | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
3,439 In Stock | 1 : $5.58000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC) | 250 V | 24 V | Concave (Curved) | Amber | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | - | CSA, UL | |||
200 In Stock | 1 : $2.27000 Bag | Bag | Active | Panel Mount, Snap-In | SPST-NO | Off-On | 12A (AC) | 125 V | - | Concave (Curved) | Red | I II | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.50mm x 13.00mm | -40°C ~ 85°C | cURus, UL | |||
200 In Stock | 1 : $2.27000 Bag | Bag | Active | Panel Mount, Snap-In | SPST-NO | Off-On | 12A (AC) | 125 V | - | Concave (Curved) | Black | OFF ON, Horizontal | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.50mm x 13.00mm | -40°C ~ 85°C | cURus, UL | |||
200 In Stock | 1 : $2.27000 Bag | Bag | Active | Panel Mount, Snap-In | SPST-NO | Off-On | 12A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.50mm x 13.00mm | -40°C ~ 85°C | cURus, UL | |||
200 In Stock | 1 : $2.27000 Bag | Bag | Active | Panel Mount, Snap-In | SPST-NO | Off-On | 12A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.50mm x 13.00mm | -40°C ~ 85°C | cURus, UL | |||
200 In Stock | 1 : $2.27000 Bag | Bag | Active | Panel Mount, Snap-In | SPST-NO | Off-On | 12A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.50mm x 13.00mm | -40°C ~ 85°C | cURus, UL | |||
200 In Stock | 1 : $2.27000 Bag | Bag | Active | Panel Mount, Snap-In | SPST-NO | Off-On | 12A (AC) | 125 V | - | Concave (Curved) | Red | O I | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.50mm x 13.00mm | -40°C ~ 85°C | cURus, UL |