SPST Rocker Switches

Results: 4,997
Stocking Options
Environmental Options
Media
Exclude
4,997Results
Applied FiltersRemove All

Showing
of 4,997
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA11131100
SWITCH ROCKER SPST 10A 125V
E-Switch
11,610
In Stock
1 : $1.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RA1113112R
SWITCH ROCKER SPST 10A 125V
E-Switch
6,945
In Stock
1 : $1.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RA11131121
SWITCH ROCKER SPST 10A 125V
E-Switch
4,867
In Stock
1 : $1.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
10,193
In Stock
1 : $1.91000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
GRS-4011-1600
SWITCH ROCKER SPST 16A 125V
CW Industries
9,632
In Stock
1 : $2.09000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
cre22f4dbbne
SWITCH ROCKER SPST 20A 125V
ZF Electronics
11,375
In Stock
1 : $2.41000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R4ABLKBLKFF0
SWITCH ROCKER SPST 20A 125V
E-Switch
4,134
In Stock
1 : $2.46000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
4,961
In Stock
1 : $2.57000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
5,298
In Stock
1 : $2.64000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
PRK22J5DBBNN
SWITCH ROCKER SPST 6A 125V
ZF Electronics
5,886
In Stock
1 : $2.78000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Flat
Black
ON OFF, Vertical
-
-
Solder Lug
-
-
Rectangular - 13.60mm x 9.20mm
-20°C ~ 65°C
-
RB141D1121
SWITCH ROCKER SPST 20A 125V
E-Switch
5,629
In Stock
1 : $2.87000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 11.00mm
-20°C ~ 65°C
cULus
SRB22A2FBRNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
4,154
In Stock
1 : $2.90000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
CRE22F4BBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
4,464
In Stock
1 : $3.06000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
CRE22F2FBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
1,905
In Stock
1 : $3.22000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
8,612
In Stock
1 : $3.42000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 6.65mm
-20°C ~ 65°C
-
4,070
In Stock
1 : $3.75000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
ENEC, UL, VDE
RA201-VB-B-1-V
SWITCH ROCKER SPST 16A 125V
Carling Technologies
4,609
In Stock
1 : $3.82000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black, Red
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.58mm x 13.97mm
0°C ~ 85°C
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
R1966ABLKBLKESGRN, R1966ABLKBLKESRED R1966ABLKBLKESYEL,
SWITCH ROCKER SPST 15A 125V
E-Switch
4,006
In Stock
1 : $4.35000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
DA102J12S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
3,858
In Stock
1 : $4.44000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-20°C ~ 85°C
cULus
DA102J12S215HQF
SWITCH ROCKER SPST 16A 125V
C&K
2,834
In Stock
1 : $4.44000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-20°C ~ 85°C
cULus
kre2ana1bbd
SWITCH ROCKER SPST 16A 125V
ZF Electronics
2,707
In Stock
1 : $4.46000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
R13112ABB-602AW
SWITCH ROCKER SPST 10A 125V
Bulgin
1,866
In Stock
1 : $4.81000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-
CSA, UL
KRE2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
3,127
In Stock
1 : $5.51000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat - Illuminated
Red
No Marking
Neon, Red
110 VAC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
471002268142
SWITCH ROCKER SPST 10A 250V
Würth Elektronik
464
In Stock
1 : $5.52000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC/DC)
250 V
28 V
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
0°C ~ 85°C
CQC, ENEC, UL
RR3130ABLKBLKFS
SWITCH ROCKER SPST 10A 125V
E-Switch
3,141
In Stock
1 : $5.77000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPST
On-Off
10A (AC)
125 V
-
Round
Black
O -
-
-
Solder Lug
-
-
Circular - 18.20mm Dia
0°C ~ 65°C
-
Showing
of 4,997

SPST Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.