Rotary Potentiometers, Rheostats

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
0
In Stock
71
Marketplace
100 : $44.90960
Bulk
3 : $46.64667
Bulk
Bulk
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Round
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
100 : $26.82750
Bulk
Bulk
Obsolete
2.5k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±100ppm/°C
280°
Cermet
PC Pins
Slotted
-
0.125" (3.18mm)
-
Through Hole
0
In Stock
100 : $44.90960
Bulk
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Round
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
100 : $46.71260
Bulk
Bulk
Obsolete
100k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Slotted
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
100 : $99.36700
Bulk
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±100ppm/°C
280°
Cermet
PC Pins
Round
-
0.125" (3.18mm)
-
Through Hole
0
In Stock
100 : $147.74540
Bulk
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Round
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
1k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±100ppm/°C
280°
Cermet
PC Pins
Slotted
-
0.125" (3.18mm)
-
Through Hole
0
In Stock
Obsolete
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±100ppm/°C
280°
Cermet
PC Pins
Slotted
-
0.125" (3.18mm)
-
Through Hole
0
In Stock
Obsolete
Bulk
Obsolete
200k
±10%
1W
None
1.0
-
Linear
1
Top Adjustment
±100ppm/°C
280°
Cermet
PC Pins
Slotted
-
0.125" (3.18mm)
-
Through Hole
0
In Stock
Obsolete
Bulk
Obsolete
5k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Slotted
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Flatted
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Slotted
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
10k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Round
-
0.125" (3.18mm)
-
Panel Mount
0
In Stock
Obsolete
Bulk
Obsolete
1k
±10%
1W
None
1.0
-
Linear
1
User Defined
±100ppm/°C
280°
Cermet
Solder Lug
Round
-
0.125" (3.18mm)
-
Panel Mount
Showing
of 14

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.