if (Model.NotificationsEnabled) { }

Rotary Potentiometers, Rheostats

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
9xR1 SERIES
93R1A-R22-A05L
POT 100 OHM 2W CERMET LINEAR
Bourns Inc.
678
In Stock
1 : $12.32000
Bulk
Bulk
Active
100
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
9xR1 SERIES
93R1A-R22-A23L
POT 500K OHM 2W CERMET LINEAR
Bourns Inc.
443
In Stock
1 : $15.38000
Bulk
Bulk
Active
500k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
9xR1 SERIES
93R1A-R22-A25L
POT 1M OHM 2W CERMET LINEAR
Bourns Inc.
333
In Stock
1 : $15.38000
Bulk
Bulk
Active
1M
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
9xR1 SERIES
93R1A-R22-A15L
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
260
In Stock
1 : $15.38000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
9xR1 SERIES
93R1A-R22-A08L
POT 500 OHM 2W CERMET LINEAR
Bourns Inc.
184
In Stock
1 : $15.38000
Bulk
Bulk
Active
500
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
93A1A
93A1A-B28-C15L
POT 10K OHM 1W CERMET LOG
Bourns Inc.
238
In Stock
1 : $16.69000
Tray
Tray
Active
10k
±10%
1W
None
1.0
-
Logarithmic
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
93A1A
93A1A-B24-A10L
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
225
In Stock
1 : $12.35000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
9xR1 SERIES
93R1A-R22-A17L
POT 25K OHM 2W CERMET LINEAR
Bourns Inc.
299
In Stock
1 : $15.38000
Bulk
Bulk
Active
25k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
9xR1 SERIES
93R1A-R22-A10L
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
244
In Stock
1 : $15.38000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
93A1A
93A1A-B28-A20L
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
190
In Stock
1 : $15.38000
Bulk
Bulk
Active
100k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
9xR1 SERIES
93R1A-R22-A22L
POT 250K OHM 2W CERMET LINEAR
Bourns Inc.
167
In Stock
1 : $15.38000
Bulk
Bulk
Active
250k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
93A1A
93A1A-B28-A12L
POT 2.5K OHM 2W CERMET LINEAR
Bourns Inc.
150
In Stock
1 : $15.38000
Bulk
Bulk
Active
2.5k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
9xR1 SERIES
93R1A-R22-A12L
POT 2.5K OHM 2W CERMET LINEAR
Bourns Inc.
118
In Stock
1 : $15.38000
Bulk
Bulk
Active
2.5k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
93A1A
93A1A-B28-A22L
POT 250K OHM 2W CERMET LINEAR
Bourns Inc.
322
In Stock
1 : $15.38000
Bulk
Bulk
Active
250k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
POT 250 OHM 2W CERMET LINEAR
93R1A-R22-A07L
POT 250 OHM 2W CERMET LINEAR
Bourns Inc.
491
In Stock
1 : $15.38000
Tray
Tray
Active
250
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
9xR1 SERIES
93R1A-R22-A13L
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
91
In Stock
1 : $15.38000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
93A1A
93A1A-B28-A10L
POT 1K OHM 2W CERMET LINEAR
Bourns Inc.
87
In Stock
1 : $15.38000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
9xR1 SERIES
93R1A-R22-A20L
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
54
In Stock
1 : $15.38000
Bulk
Bulk
Active
100k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
93A1A
93A1A-B28-A13L
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
39
In Stock
1 : $15.38000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
93A1A
93A1A-B28-A18L
POT 50K OHM 2W CERMET LINEAR
Bourns Inc.
5
In Stock
1 : $11.62000
Bulk
Bulk
Active
50k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
93A1A
93A1A-B28-A15L
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
10
In Stock
1 : $15.38000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
93R1A-R22-A18L
93R1A-R22-A18L
POT 50K OHM 2W CERMET LINEAR
Bourns Inc.
7
In Stock
1 : $15.38000
Bulk
Bulk
Active
50k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.866" (22.00mm)
0.236" (6.00mm)
M10 x 0.75
Panel Mount
93A1A
93A1D-B28-A13L
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : $9.92893
Tray
Tray
Active
5k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
93A1A
93A1D-B28-A15L
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : $9.92893
Tray
Tray
Active
10k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
93A1A
93A1D-B28-A18L
POT 50K OHM 2W CERMET LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : $9.92893
Tray
Tray
Active
50k
±10%
2W
None
1.0
-
Linear
1
Side Adjustment
±150ppm/°C
300°
Cermet
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
Showing
of 26

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.