Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : $65.09000 Bulk | Bulk | Active | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock 801 Marketplace | 4 : $28.48500 Bulk | Bulk Bulk | Obsolete | 2 ~ 4 | - | 1 | 3 | 3P4T | - | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia) | - | 30° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
35 In Stock | 1 : $99.34000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 11.20mm | |||
0 In Stock 59 Marketplace | 1 : $169.52000 Box | Bulk Box | Obsolete | 10 | Continuous | 1 | - | BCD Complement | Not Specified | 125mA (AC) | 115 V | - | Flatted (6.35mm Dia) | 14.88mm | 36° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | - | 13.34mm | |||
0 In Stock 48 Marketplace Check Lead Time | 500 : $43.94576 Bulk 3 : $53.85667 Bulk | Bulk Bulk | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock 3 Marketplace | 4 : $14,517.78750 Bulk 1 : $13,069.61000 Tray | Bulk Tray | Discontinued at Digi-Key | 20, 36 | Fixed | 6 | - | - | Not Specified | - | - | - | Concentric (3.17mm Dia, 6.35mm Dia) | 84.10mm | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock | 500 : $14.63188 Bulk | Bulk | Obsolete | 12 | Continuous | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | 1.02mm | 30° | Nickel | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | 7.62mm | |||
0 In Stock | 500 : $18.96790 Bulk | Bulk | Obsolete | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 11.20mm | |||
0 In Stock | 500 : $18.96790 Bulk | Bulk | Obsolete | 2 ~ 4 | Adjustable | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 11.20mm | |||
0 In Stock | 500 : $20.79366 Bulk | Bulk | Obsolete | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock | 500 : $20.79366 Bulk | Bulk | Obsolete | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock | 500 : $30.00428 Box | Box | Obsolete | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | - | - | - | Thumbwheel | Flush | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock Check Lead Time | 1,000 : $31.86422 Bulk | Bulk | Active | 12 | Continuous | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock Check Lead Time | 1,000 : $33.54543 Bulk | Bulk | Active | 3 | - | 1 | 4 | 4P3T | - | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia) | - | 30° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock | 100 : $34.25290 Bulk | Bulk | Obsolete | 4 | Fixed | 1 | 3 | 3P4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Round (3.17mm Dia), Slotted | 19.00mm | 30° | Nickel | Gold | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 8.13mm | |||
0 In Stock | 100 : $34.86470 Bulk | Bulk | Obsolete | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | - | - | - | Screwdriver Slot | Flush | 36° | Phosphor Bronze | Gold | Through Hole | PC Pin | - | - | |||
0 In Stock | 100 : $37.20770 Tray | Tray | Obsolete | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | 1.02mm | 30° | Nickel | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | 7.62mm | |||
0 In Stock Check Lead Time | 50 : $69.10240 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Not Specified | 5A | - | 32 V | Knob | - | - | Copper | Silver | Panel Mount | Connector | - | - | |||
0 In Stock Check Lead Time | 50 : $69.10240 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Not Specified | 5A | - | 32 V | Knob | - | 22.5° | Copper | Silver | Panel Mount | Connector | - | - | |||
0 In Stock | 100 : $111.52860 Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 50 : $169.69180 Bulk | Bulk | Obsolete | 10 | Continuous | 1 | - | BCD | Not Specified | 125mA (AC) | 115 V | - | Flatted (6.35mm Dia) | 14.88mm | 36° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | - | 13.34mm | |||
0 In Stock Check Lead Time | 40 : $225.58600 Box | Box | Active | 2 | Fixed | 1 | 3 | 3PDT | Not Specified | 5A | - | 32 V | Knob | - | 22.5° | Copper | Silver | Panel Mount | Connector | - | - | |||
0 In Stock Check Lead Time | 40 : $285.19925 Box | Box | Active | 2 | Fixed | 1 | 3 | 3PDT | Not Specified | 1A | - | 32 V | Knob | - | 22.5° | Copper | Silver | Panel Mount | Connector | - | - | |||
0 In Stock Check Lead Time | 12 : $1,212.52333 Bulk | Bulk | Active | 12 | Fixed | 2 | 1 | SP12T | Not Specified | 8A (DC) | - | 24 V | Knob | - | 30° | Copper Alloy | Gold | Panel Mount | Screw Terminal | - | 61.50mm | |||
0 In Stock Check Lead Time | 4 : $7,270.98750 Tray | Tray | Active | 20, 18 | Fixed | 3 | - | - | Not Specified | - | - | - | - | Flush | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - |