Screw and Nut Driver Bits, Blades and Handles

Results: 3,665
Stocking Options
Environmental Options
Media
Marketplace Product
3,665Results

Showing
of 3,665
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
38800
38800
HANDLE BIT HOLDING 1/4" 5.91"
Wiha
1,343
In Stock
1 : $19.90000
Bulk
-
Bulk
Active
Handle, Bit Holding
-
-
1/4"
5.91" (150.0mm)
Impact Resistant, Magnetic, Nickel Plated, T-Handle
EASYTORQUE SCREWDRIVER HANDLE
29211
EASYTORQUE SCREWDRIVER HANDLE
Wiha
205
In Stock
1 : $95.05000
Tube
Tube
Active
Handle, Torque
-
-
-
5.12" (130.0mm)
9.7 in-lbs (1.1Nm) Torque, Audible Click, Ergonomic, Soft Grip
28552
28550
HANDLE BLADE HOLDING 4.8" - 5"
Wiha
37
In Stock
1 : $224.25000
Box
Box
Active
Handle, Blade Holding
-
-
-
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
0.9 ~ 5.3 in-lbs (0.1 ~ 0.6Nm) Torque, Ergonomic, Includes C of C, Soft Grip
28501
28501
HANDLE TORQUE 4.8" - 5"
Wiha
60
In Stock
1 : $234.07000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
15 ~ 80 in-oz (0.1 ~ 0.56Nm) Torque, Ergonomic, Includes Adapter Blade
2841x_series
28413
ADJUSTABLE TORQUEVARIO 5-18 IN/L
Wiha
44
In Stock
1 : $252.54000
Bulk
-
Bulk
Active
Handle, Torque
-
-
-
5.16" (131.0mm)
-
71329
71329
BIT HEX 0.05" 0.98" 1/PC
Wiha
131
In Stock
1 : $2.28000
Bulk
-
Bulk
Active
Bit, Insert
Hex
0.05"
1/4"
0.98" (25.0mm)
-
745 2.0 series
74513
BIT TORX T8 1.97"
Wiha
132
In Stock
1 : $2.30000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T8
1/4"
1.97" (50.0mm)
Impact Resistant
75313
75313
BIT HEX 1.3MM 1.1"
Wiha
276
In Stock
1 : $3.12000
Bulk
Bulk
Active
Bit, Micro
Hex
1.3mm
4mm
1.10" (28.0mm)
-
75309
75309
BIT HEX 0.9MM 1.1"
Wiha
251
In Stock
1 : $3.12000
Bulk
Bulk
Active
Bit, Micro
Hex
0.9mm
4mm
1.10" (28.0mm)
-
71940
71940
BIT HEX TR 5/32" 0.98"
Wiha
802
In Stock
1 : $3.14000
Bulk
-
Bulk
Active
Bit, Insert
Hex TR (Security)
5/32"
1/4"
0.98" (25.0mm)
-
715 Series
71505
BIT TORX T5 0.98"
Wiha
144
In Stock
1 : $3.14000
Bulk
-
Bulk
Active
Bit, Insert
Torx®
T5
1/4"
0.98" (25.0mm)
-
7600x
76001
BIT POWER HEX TR 2.5MM 3.54"
Wiha
310
In Stock
1 : $4.34000
Bulk
-
Bulk
Active
Bit, Power
Hex TR (Security)
2.5mm
1/4"
3.50" (88.9mm)
-
760xx
76047
BLADE HEX TR 3/32" 3.54"
Wiha
191
In Stock
1 : $4.34000
Bulk
-
Bulk
Active
Blade
Hex TR (Security)
3/32"
1/4"
3.50" (88.9mm)
-
76045
76045
BLADE HEX TR 1/16" 3.54"
Wiha
132
In Stock
1 : $4.34000
Bulk
-
Bulk
Active
Blade
Hex TR (Security)
1/16"
1/4"
3.50" (88.9mm)
-
7603x
76036
BIT POWER SLOTTED 3MM 3.54"
Wiha
120
In Stock
1 : $4.34000
Bulk
-
Bulk
Active
Bit, Power
Slotted
3mm
1/4"
3.50" (88.9mm)
-
760xx
76051
BLADE HEX TR 5/32" 3.54"
Wiha
116
In Stock
1 : $4.34000
Bulk
-
Bulk
Active
Blade
Hex TR (Security)
5/32"
1/4"
3.50" (88.9mm)
-
76010
76010
BIT POWER TORX TR T10S 3.54"
Wiha
114
In Stock
1 : $4.34000
Bulk
-
Bulk
Active
Bit, Power
Torx® TR (Security)
T10s
1/4"
3.50" (88.9mm)
-
TORXPLUS POWER BIT
74501
TORX POWER BIT T6 X 50MM 2PK
Wiha
101
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T6
1/4"
2.00" (50.8mm)
Anti-Cam Out, Impact Resistant
745 3.5 Series
74571
BIT TORX T10 3.54"
Wiha
1,237
In Stock
1 : $10.45000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T10
1/4"
3.50" (88.9mm)
Impact Resistant
285 Torx Series
28568
BLADE TORX T20 6.89"
Wiha
301
In Stock
1 : $13.93000
Bulk
Bulk
Active
Blade
Torx®
T20
5/32"
6.89" (175.0mm)
70.8 in-lbs (8Nm) Torque, Chrome Finish
28547
28547
BLADE HEX 2.5MM 6.89"
Wiha
238
In Stock
1 : $13.93000
Box
Box
Active
Blade
Hex
2.5mm
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
28546
28546
BLADE HEX 2MM 6.89"
Wiha
189
In Stock
1 : $13.93000
Box
Box
Active
Blade
Hex
2mm
5/32"
6.89" (175.0mm)
15.9 in-lbs (1.8Nm) Torque, Chrome Finish
HEX METRIC POWER BIT
74332
HEX METRIC POWER BIT 2.0 X 90MM
Wiha
179
In Stock
1 : $16.25000
Bulk
-
Bulk
Active
Bit, Power
Hex
2mm
1/4"
3.50" (88.9mm)
Chamfered End, Impact Resistant
70128
70128
BIT TORX TR T8S 0.98" 1=10 PK
Wiha
295
In Stock
1 : $43.71000
Bulk
-
Bulk
Active
Bit, Insert
Torx® TR (Security)
T8s
1/4"
0.98" (25.0mm)
-
76889
76889
GO BOX IMPACT BIT SET 32 PIECE
Wiha
162
In Stock
1 : $58.92000
Bulk
-
Bulk
Active
Bit, Power
Torq-Set®
-
-
-
Impact Resistant
Showing
of 3,665

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.