Screws, Bolts

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Length - Below Head
Length - Overall
Material
Plating
97790603111
97790603111
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
31,649
In Stock
1 : $0.43000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.236" (6.00mm)
0.319" (8.10mm)
Nylon
-
97791003111
97791003111
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
3,837
In Stock
1 : $0.43000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.394" (10.00mm)
-
Nylon
-
97790803111
97790803111
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
2,914
In Stock
1 : $0.43000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.315" (8.00mm)
-
Nylon
-
97790503111
97790503111
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
2,586
In Stock
1 : $0.43000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.197" (5.00mm)
-
Nylon
-
97790403111
97790403111
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
1,876
In Stock
1 : $0.43000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.157" (4.00mm)
0.240" (6.10mm)
Nylon
-
97790403211
97790403211
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
4,355
In Stock
1 : $0.50000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.157" (4.00mm)
0.240" (6.10mm)
Nylon
-
97790603211
97790603211
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
2,379
In Stock
1 : $0.50000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.236" (6.00mm)
0.319" (8.10mm)
Nylon
-
97790503211
97790503211
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
1,882
In Stock
1 : $0.50000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.197" (5.00mm)
-
Nylon
-
97790803211
97790803211
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
1,841
In Stock
1 : $0.50000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.315" (8.00mm)
-
Nylon
-
97791003211
97791003211
MACH SCREW PAN HEAD PHILLIPS M3
Würth Elektronik
1,554
In Stock
1 : $0.50000
Bag
Bag
Active
Machine Screw
Pan Head
Phillips
-
M3
0.217" (5.50mm)
0.394" (10.00mm)
-
Nylon
-
Showing
of 10

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.