Selector Switches

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
SWITCH SELECTOR 2POS 6A 120V
SWITCH SELECTOR 2POS 6A 120V
TE Connectivity ALCOSWITCH Switches
0
In Stock
25 : $61.73960
Bulk
Bulk
Obsolete
Standard
-
2
On-On
6A (AC)
120 V
-
Non-Illuminated
-
-
Panel Mount
-
Circular - 22.00mm Dia
IP65 - Dust Tight, Oil and Water Resistant
-
-
SWITCH SELECTOR 3POS 6A 120V
SWITCH SELECTOR 3POS 6A 120V
TE Connectivity ALCOSWITCH Switches
0
In Stock
25 : $61.73960
Bulk
Bulk
Obsolete
Standard
-
3
On-On-On
6A (AC)
120 V
-
Non-Illuminated
-
-
Panel Mount
-
Circular - 22.00mm Dia
IP65 - Dust Tight, Oil and Water Resistant
-
-
SWITCH SELECTOR 3POS 6A 120V
SWITCH SELECTOR 3POS 6A 120V
TE Connectivity ALCOSWITCH Switches
0
In Stock
25 : $63.71360
Bulk
Bulk
Obsolete
Standard
-
3
On-On-On
6A (AC)
120 V
-
Non-Illuminated
-
-
Panel Mount
-
Circular - 22.00mm Dia
IP65 - Dust Tight, Oil and Water Resistant
-
-
SWITCH SELECTOR 3POS 6A 120V
SWITCH SELECTOR 3POS 6A 120V
TE Connectivity ALCOSWITCH Switches
0
In Stock
25 : $63.71360
Bulk
Bulk
Obsolete
Standard
-
3
On-On-Mom
6A (AC)
120 V
-
Non-Illuminated
-
-
Panel Mount
-
Circular - 22.00mm Dia
IP65 - Dust Tight, Oil and Water Resistant
-
-
SWITCH SELECTOR 2POS 6A 120V
SWITCH SELECTOR 2POS 6A 120V
TE Connectivity ALCOSWITCH Switches
0
In Stock
25 : $64.19960
Bulk
Bulk
Obsolete
Standard
-
2
On-On
6A (AC)
120 V
-
Non-Illuminated
-
-
Panel Mount
-
Circular - 30.00mm Dia
-
Long Lever
-
SWITCH SELECTOR 3POS 6A 120V
SWITCH SELECTOR 3POS 6A 120V
TE Connectivity ALCOSWITCH Switches
0
In Stock
25 : $64.19960
Bulk
Bulk
Obsolete
Standard
-
3
On-Off-On
6A (AC)
120 V
-
Non-Illuminated
-
-
Panel Mount
-
Circular - 30.00mm Dia
-
Long Lever
-
SWITCH SELECTOR 3POS 6A 120V
SWITCH SELECTOR 3POS 6A 120V
TE Connectivity ALCOSWITCH Switches
0
In Stock
25 : $66.95560
Bulk
Bulk
Obsolete
Standard
-
3
Mom-On-Mom
6A (AC)
120 V
-
Non-Illuminated
-
-
Panel Mount
-
Circular - 22.00mm Dia
IP65 - Dust Tight, Oil and Water Resistant
-
-
0
In Stock
Check Lead Time
12 : $158.67083
Bulk
Bulk
Active
Battery Disconnect
SPST-NO
2
Off-On
200A (DC)
-
32 V
Non-Illuminated
-
-
Panel Mount
Stud
-
IP67 - Dust Tight, Waterproof
Long Lever
-40°C ~ 85°C
SWITCH SELECT 2POS SPDT 5A 250V
SWITCH SELECT 2POS SPDT 5A 250V
TE Connectivity ALCOSWITCH Switches
0
In Stock
100 : $181.54980
Bulk
Bulk
Obsolete
Standard
SPDT
2
On-On
5A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 15.87mm Dia
-
Bezel - Square
-20°C ~ 70°C
0
In Stock
Check Lead Time
20 : $244.44400
Bulk
Bulk
Active
Battery Disconnect
SPST-NO
2
Off-On
500A (DC)
-
32 V
Non-Illuminated
-
-
Panel Mount
Stud
-
IP67 - Dust Tight, Waterproof
Long Lever
-40°C ~ 85°C
SWITCH SELECT 3POS DPDT 5A 250V
SWITCH SELECT 3POS DPDT 5A 250V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Obsolete
Bulk
Obsolete
Standard
DPDT
3
On-Off-On
5A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 15.87mm Dia
-
Bezel - Square
-20°C ~ 70°C
164P2B22
SWITCH SELECT 2POS DPDT 5A 250V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Obsolete
Bulk
Obsolete
Standard
DPDT
2
On-On
5A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 15.87mm Dia
-
Bezel - Square
-20°C ~ 70°C
SWITCH SELECT 3POS 3PDT 5A 250V
SWITCH SELECT 3POS 3PDT 5A 250V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Obsolete
Bag
Obsolete
Standard
3PDT
3
On-Off-On
5A (AC/DC)
250 V
24 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.110" (2.8mm)
Circular - 15.87mm Dia
-
Bezel - Square
-20°C ~ 70°C
Showing
of 13

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.