Shunts, Jumpers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
1,504
In Stock
1 : $0.53000
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.173" (4.40mm)
Gold
5.90µin (0.150µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
300VAC
2A
96,695
In Stock
3,000
Factory
1 : $0.57000
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.173" (4.40mm)
Gold
5.90µin (0.150µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
300VAC
2A
Showing
of 2

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).