Shunts, Jumpers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
648 In Stock | 1 : $1.79000 Bag | - | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.264" (6.70mm) | - | - | Black | - | - | - | - | ||
1,035 In Stock | 1 : $0.85000 Bag | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | - | - | Gold | - | Black | - | - | - | - | |||
995 In Stock | 1 : $0.91000 Bag | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | 200V | 2A | |||
0 In Stock | 100 : $0.27230 Bag | Bag | Obsolete | - | - | - | 0.079" (2.00mm) | - | Tin | - | - | - | - | - | - | |||
0 In Stock | 1,000 : $0.47815 Bulk | Bulk | Obsolete | Closed Top | Female Sockets | 2 (1 x 2) | - | - | Gold | - | Black | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : $0.48510 Bag | - | Bag | Active | Insulated | Male Pins | 4 (2 x 2) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock Check Lead Time | 100 : $0.48510 Bag | - | Bag | Active | Insulated | Male Pins | 6 (2 x 3) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock Check Lead Time | 100 : $0.52840 Bag | - | Bag | Active | Insulated | Male Pins | 8 (2 x 4) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | 100 : $0.57440 Bulk | - | Bulk | Obsolete | Insulated | Male Pins | 4 (2 x 2) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | 100 : $0.61390 Bulk | - | Bulk | Obsolete | Insulated | Male Pins | 4 (2 x 2) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | 100 : $0.62010 Bulk | - | Bulk | Obsolete | Insulated | Male Pins | 6 (2 x 3) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | 100 : $0.62910 Bulk | - | Bulk | Obsolete | Insulated | Male Pins | 4 (2 x 2) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | 100 : $0.67140 Bulk | - | Bulk | Obsolete | Insulated | Male Pins | 8 (2 x 4) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | 100 : $0.68630 Bulk | - | Bulk | Obsolete | Insulated | Male Pins | 6 (2 x 3) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | 100 : $1.09960 Bag | Bag | Obsolete | - | - | 2 (1 x 2) | 0.098" (2.50mm) | - | Gold | - | - | - | - | - | - | |||
0 In Stock | Active | - | Bulk | Active | Insulated | Male Pins | 6 (2 x 3) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Insulated | Male Pins | 8 (2 x 4) | - | - | - | - | - | UL94 V-0 | Polyamide (PA), Nylon | 250V | 2A | ||
0 In Stock | Obsolete | Bag | Obsolete | - | - | 2 (1 x 2) | 0.098" (2.50mm) | - | Tin | - | - | - | - | - | - |