Shunts, Jumpers

Results: 13
Series
*C-Grid 7859C-Grid 90059
Packaging
-BoxBulkStrip
Product Status
ActiveDiscontinued at Digi-Key
Type
-Closed TopOpen Top
Gender
-Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)-
Pitch
0.100" (2.54mm)-
Height
0.190" (4.83mm)0.347" (8.81mm)-
Contact Finish
-GoldTin
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)150.0µin (3.81µm)200.0µin (5.08µm)-
Color
-BlackNaturalWhite
Current Rating (Amps)
1.5A3A5A
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
15-29-1025
0015291025
CONN SHUNT CLOSED TOP .100 GOLD
Molex
7,592
In Stock
1 : $1.28000
Bulk
Bulk
Active
Closed Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.347" (8.81mm)
Gold
15.0µin (0.38µm)
Black
UL94 V-0
Polyester, Glass Filled
-
5A
15-29-1024
0015291024
CONN SHUNT 2POS .100 GOLD
Molex
31,328
In Stock
1 : $1.30000
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.347" (8.81mm)
Gold
15.0µin (0.38µm)
Black
UL94 V-0
Polyester, Glass Filled
-
5A
15-29-1026
0015291026
CONN SHUNT OPEN TOP .100 GOLD
Molex
47,307
In Stock
1 : $1.50000
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.347" (8.81mm)
Gold
30.0µin (0.76µm)
Black
UL94 V-0
Polyester, Glass Filled
-
5A
15-38-1026
0015381026
CONN SHUNT CLOSED TOP .100 TIN
Molex
2,253
In Stock
1 : $0.86000
Bulk
Bulk
Active
Closed Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.347" (8.81mm)
Tin
150.0µin (3.81µm)
Black
UL94 V-0
Polyester, Glass Filled
-
5A
90059-0007
0900590007
CONN SHUNT 2POS .100 TIN
Molex
5,160
In Stock
1 : $0.90000
Strip
Strip
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.190" (4.83mm)
Tin
200.0µin (5.08µm)
Black
UL94 V-0
Polyester, Glass Filled
-
1.5A
15-38-1024
0015381024
CONN SHUNT OPEN TOP .100 TIN
Molex
16,180
In Stock
1 : $0.93000
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.347" (8.81mm)
Tin
150.0µin (3.81µm)
Black
UL94 V-0
Polyester, Glass Filled
-
5A
0900590009
0900590009
CONN SHUNT .100 LOW PROFILE GOLD
Molex
17,006
In Stock
1 : $1.04000
Strip
Strip
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.190" (4.83mm)
Gold
15.0µin (0.38µm)
White
UL94 V-0
Polyester, Glass Filled
-
3A
15-29-1027
0015291027
CONN SHUNT CLOSED TOP .100 GOLD
Molex
58,900
In Stock
1 : $1.30000
Bulk
Bulk
Active
Closed Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.347" (8.81mm)
Gold
30.0µin (0.76µm)
Black
UL94 V-0
Polyester, Glass Filled
-
5A
90059-0020
900590020
MICROSHUNT ASY 254MM BLK
Molex
17,430
Marketplace
705 : $0.18315
Box
*
Box
Active
-
-
-
-
-
-
-
-
-
-
-
-
2.54MM C-GRID MICRO SHNT STRIP
0900590013
2.54MM C-GRID MICRO SHNT STRIP
Molex
0
In Stock
Check Lead Time
20,000 : $0.35945
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
-
Tin
-
Black
UL94 V-0
Polyester, Glass Filled
-
1.5A
2.54MM C-GRID MICRO SHNT STRIP B
0900590011
2.54MM C-GRID MICRO SHNT STRIP B
Molex
0
In Stock
Check Lead Time
20,000 : $0.38579
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
-
Gold
-
Black
UL94 V-0
Polyester, Glass Filled
-
3A
0900590012
0900590012
CONN SHUNT FEMALE 2POS SMD
Molex
0
In Stock
Check Lead Time
20,000 : $1.29762
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
-
Gold
30.0µin (0.76µm)
Natural
UL94 V-0
Polyester, Glass Filled
-
3A
CGRID SHUNT TIN 2CKT
0078591024
CGRID SHUNT TIN 2CKT
Molex
0
In Stock
Discontinued at Digi-Key
-
Discontinued at Digi-Key
-
-
-
-
-
-
-
-
UL94 V-0
Polyester, Glass Filled
-
5A
Showing
of 13

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).