Signal Relays, Up to 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 3 Marketplace Check Lead Time | 10 : $3,576.07100 Bulk 1 : $3,697.93000 Bulk | Bulk Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 95.8 mA | Non Latching | - | - | - | - | - | - | 4 ms | 4 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $2,807.64100 Bulk | Bulk | Active | Chassis Mount | 32VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 21.3 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $2,807.64100 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $2,807.64100 Bulk | Bulk | Active | Chassis Mount | 28VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 18.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $2,807.64100 Bulk | Bulk | Active | Chassis Mount | - | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | - | Non Latching | - | Solder Hook | Sealed - Hermetically | - | - | - | 6 ms | 5 ms | -65°C ~ 125°C | - | - | General Purpose | Military | MIL-R-39016/32 | |||
0 In Stock Check Lead Time | 5 : $2,907.83400 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $3,076.29100 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $3,089.28800 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 40 mA | - | - | Solder Hook | - | - | 5.8 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | - | - | General Purpose | Military | MIL-R-39016/32 | |||
0 In Stock Check Lead Time | 10 : $3,089.28800 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $3,089.28800 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | - | - | 4 ms | 4 ms | -65°C ~ 125°C | - | - | General Purpose | Military | MIL-R-39016/32 | |||
0 In Stock Check Lead Time | 10 : $3,089.28800 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 95.8 mA | Non Latching | - | - | - | - | - | - | 4 ms | 4 ms | -65°C ~ 125°C | - | - | General Purpose | Military | MIL-R-39016/32 | |||
0 In Stock Check Lead Time | 10 : $3,089.28800 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 95.8 mA | Non Latching | - | - | - | - | - | - | 4 ms | 4 ms | -65°C ~ 125°C | - | - | General Purpose | Military | MIL-R-39016/32 | |||
0 In Stock Check Lead Time | 10 : $3,089.28800 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 95.8 mA | Non Latching | - | - | - | - | - | - | 4 ms | 4 ms | -65°C ~ 125°C | - | - | General Purpose | Military | MIL-R-39016/32 | |||
0 In Stock Check Lead Time | 10 : $3,163.16000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : $3,199.51800 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $3,300.89400 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : $3,300.89400 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | - | Non Latching | - | - | - | - | - | - | 4 ms | 4 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 115VAC, 28VDC - Nom | - | 27.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | - | - | 4 ms | 2 ms | -65°C ~ 125°C | - | - | General Purpose | - | - |