Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $10,364.13000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | 34.7W | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Extended | M.2, mPCIe, SATA | 128GB/128GB | SATA 3.0 (2), M.2 NVMe, mSATA | - | 10GbE (2), GbE (4) | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
3 In Stock | 1 : $7,136.77000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | 34.9W | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Extended | M.2, mPCIe, SATA | 96GB/32GB | SATA 3.0 (2), M.2 NVMe, mSATA | - | 10GbE (2), GbE (4) | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
1 In Stock | 1 : $8,104.80000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | 37.6W | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Extended | M.2, mPCIe, SATA | 128GB/64GB | SATA 3.0 (2), M.2 NVMe, mSATA | - | 10GbE (2), GbE (4) | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $5,785.08000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | - | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Extended | M.2, mPCIe, SATA | 64GB/0GB | SATA 3.0 (2), M.2 NVMe, mSATA | - | 10GbE (2), GbE (4) | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C |