Single Board Computers (SBCs)

Results: 4
Power (Watts)
34.7W34.9W37.6W-
RAM Capacity/Installed
64GB/-96GB/32GB128GB/128GB128GB/64GB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
MFG_VL-ESU-5070ECP
VL-ESU-5070ECP-64X
SBC 2.0GHZ 16CORE 128GB/64GB RAM
VersaLogic Corporation
2
In Stock
1 : $8,154.54000
Box
Box
Active
Intel Atom C3958
2GHz
16
34.7W
Heat Plate
6.102" x 4.331" (154.99mm x 110.00mm)
COM Express
M.2, mPCIe
128GB/64GB
M.2, mSATA, SATA
-
10 GbE
USB 3.0 (2)
2
14
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
MFG_VL-ESU-5070ECP
VL-ESU-5070ECP-128X
SBC 2.0GHZ 16COR 128GB/128GB RAM
VersaLogic Corporation
2
In Stock
1 : $10,427.73000
Box
Box
Active
Intel Atom C3958
2GHz
16
37.6W
Heat Plate
6.102" x 4.331" (154.99mm x 110.00mm)
COM Express
M.2, mPCIe
128GB/128GB
M.2, mSATA, SATA
-
10 GbE
USB 3.0 (2)
2
14
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
MFG_VL-ESU-5070ECP
VL-ESU-5070ECP-32X
SBC 2.0GHZ 16 CORE 96GB/32GB RAM
VersaLogic Corporation
3
In Stock
1 : $7,180.57000
Box
Box
Active
Intel Atom C3958
2GHz
16
34.9W
Heat Plate
6.102" x 4.331" (154.99mm x 110.00mm)
COM Express
M.2, mPCIe
96GB/32GB
M.2, mSATA, SATA
-
10 GbE
USB 3.0 (2)
2
14
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
MFG_VL-ESU-5070ECP
VL-ESU-5070ECP-00
SBC 2.0GHZ 16 CORE 64GB/- RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
1 : $5,820.58000
Box
Box
Active
Intel Atom C3958
2GHz
16
-
Heat Plate
6.102" x 4.331" (154.99mm x 110.00mm)
COM Express
M.2, mPCIe
64GB/-
M.2, mSATA, SATA
-
10 GbE
USB 3.0 (2)
2
14
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 4

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.