Molex Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.009" (0.23mm) | 0.0015" (0.038mm) | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.30324 Spool | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.009" (0.23mm) | 0.0015" (0.038mm) | - | - | - | Yellow | - | - | |||
0 In Stock | 40,000 : $0.37744 Spool | Spool | Obsolete | Hook-Up | 32 AWG | Solid | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.013" (0.33mm) | 0.0015" (0.038mm) | - | - | - | Blue | - | - | |||
0 In Stock | 40,000 : $0.37744 Spool | Spool | Obsolete | Hook-Up | 36 AWG | Solid | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.015" (0.38mm) | 0.005" (0.13mm) | - | - | - | Brown | - | - | |||
0 In Stock | 40,000 : $0.37744 Spool | Spool | Obsolete | Hook-Up | 36 AWG | 7/44 | Copper Alloy, Silver Coated | Perfluoroalkoxy (PFA) | 0.012" (0.31mm) | 0.0030" (0.076mm) | - | - | - | Violet | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.64904 Spool | Spool | Active | Hook-Up | 34 AWG | Solid | Copper, Silver Coated | Perfluoroalkoxy (PFA) | 0.009" (0.23mm) | 0.0015" (0.038mm) | - | - | - | Red | - | - | |||
0 In Stock Check Lead Time | 5,000 : $0.95279 Spool | Spool | Active | Hook-Up | 36 AWG | 7/44 | Copper Alloy, Silver Coated | Perfluoroalkoxy (PFA) | 0.012" (0.31mm) | 0.0030" (0.076mm) | - | - | - | Yellow | - | - | |||
0 In Stock Check Lead Time | 5,000 : $1.30328 Spool | Spool | Active | Hook-Up | 36 AWG | 7/44 | Copper Alloy, Silver Coated | Perfluoroalkoxy (PFA) | - | 0.0020" (0.051mm) | - | - | - | Red | - | - |