Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,475 In Stock | 1 : $3.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.4A (Tc) | 10V | 1.35Ohm @ 1.5A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±30V | 321 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,881 In Stock | 1 : $6.87000 Cut Tape (CT) 3,000 : $2.13324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 240mOhm @ 5.5A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 783 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,861 In Stock | 1 : $8.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 21A (Tc) | 10V | 184mOhm @ 10A, 10V | 4V @ 250µA | 89 nC @ 10 V | ±30V | 1836 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,136 In Stock | 1 : $9.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1920 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
400 In Stock | 1 : $10.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 10V | 80mOhm @ 17A, 10V | 5V @ 250µA | 63 nC @ 10 V | ±30V | 2557 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
578 In Stock | 1 : $11.43000 Cut Tape (CT) 3,000 : $4.14904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 80mOhm @ 17A, 10V | 5V @ 250µA | 63 nC @ 10 V | ±30V | 2557 pF @ 100 V | - | 184W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | 8-PowerTDFN | |||
878 In Stock | 1 : $16.68000 Cut Tape (CT) 800 : $7.48224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 34A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.8V @ 5mA | 52 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 172W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
851 In Stock | 1 : $35.79000 Cut Tape (CT) 800 : $20.17050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 84A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.8V @ 9.22mA | 114 nC @ 15 V | +19V, -8V | 3055 pF @ 500 V | - | 281W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,184 In Stock | 1 : $39.03000 Cut Tape (CT) 800 : $22.53688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 156A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.8V @ 15.4mA | 180 nC @ 15 V | +19V, -8V | 5128 pF @ 500 V | - | 554W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,865 In Stock | 1 : $3.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5A (Tc) | 10V | 950mOhm @ 2A, 10V | 4V @ 250µA | 22.5 nC @ 10 V | ±30V | 422 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
690 In Stock | 1 : $3.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 1.35Ohm @ 1.5A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±30V | 321 pF @ 100 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
726 In Stock | 1 : $4.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5A (Tc) | 10V | 950mOhm @ 2A, 10V | 4V @ 250µA | 22.5 nC @ 10 V | ±30V | 422 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
2,442 In Stock | 1 : $4.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 10.5A (Tc) | 10V | 380mOhm @ 6A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±30V | 886 pF @ 100 V | - | 114W (Tc) | -55°C ~ 150°C (TA) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,475 In Stock | 1 : $4.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±30V | 804 pF @ 100 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
742 In Stock | 1 : $5.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±30V | 804 pF @ 100 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
699 In Stock | 1 : $5.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±30V | 804 pF @ 100 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
923 In Stock | 1 : $5.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 309mOhm @ 7A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 1205 pF @ 100 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,890 In Stock | 1 : $5.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 309mOhm @ 7A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 1205 pF @ 100 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
698 In Stock | 1 : $6.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 350mOhm @ 7.5A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±30V | 1093 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
197 In Stock | 1 : $6.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 380mOhm @ 6A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±30V | 937 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
11,973 In Stock | 1 : $6.98000 Cut Tape (CT) 3,000 : $2.16981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 360mOhm @ 5A, 10V | 4.5V @ 250µA | 50 nC @ 10 V | ±30V | 784 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,259 In Stock | 1 : $7.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 195mOhm @ 9.5A, 10V | 5V @ 250µA | 32 nC @ 10 V | ±30V | 1080 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
732 In Stock | 1 : $7.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 15A (Tc) | 10V | 290mOhm @ 8.5A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±30V | 1260 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
891 In Stock | 1 : $8.01000 Cut Tape (CT) 1,000 : $2.83499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 202mOhm @ 9A, 10V | 4V @ 250µA | 92 nC @ 10 V | ±30V | 1640 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | |||
961 In Stock | 1 : $9.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 155mOhm @ 10A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 1514 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |