Slide Switches

Results: 9
Product Status
ActiveObsolete
Circuit
4PDTDPDTSPDT
Current Rating (Amps)
100mA (DC)0.4VA (AC/DC)
Voltage Rating - DC
20 V30 V
Actuator Length
1.09mm3.00mm3.50mm4.29mm
Contact Finish
GoldSilver
Mounting Type
Through HoleThrough Hole, Right Angle
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
SSB22
SSB22
SWITCH SLIDE DPDT 100MA 30V
TE Connectivity ALCOSWITCH Switches
0
In Stock
4,500 : $3.22275
Bulk
Bulk
Obsolete
DPDT
Shorting (MBB)
On-On
100mA (DC)
-
30 V
Standard
3.50mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
0
In Stock
750 : $4.17611
Bulk
Bulk
Obsolete
DPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
3.50mm
Copper Alloy
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
SSB12
SSB12
SWITCH SLIDE SPDT 100MA 30V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
Shorting (MBB)
On-On
100mA (DC)
-
30 V
Standard
1.09mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
1.09mm
Copper Alloy
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
Shorting (MBB)
On-On
100mA (DC)
-
30 V
Standard
4.29mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
4.29mm
Copper Alloy
Gold
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
0
In Stock
Active
Bulk
Active
DPDT
Shorting (MBB)
On-On
100mA (DC)
-
30 V
Standard
4.29mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
SSB42
SSB42
SWITCH SLIDE 4PDT 100MA 30V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Obsolete
Bulk
Obsolete
4PDT
Shorting (MBB)
On-On
100mA (DC)
-
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
4PDT
Shorting (MBB)
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
3.00mm
Copper Alloy
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-20°C ~ 85°C
Showing
of 9

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.