Showing
of 21,659
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
ESE-22MH
ESE-22MH24
SWITCH DETECTOR SPST-NO 10MA 5V
Panasonic Electronic Components
25,886
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.49114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab-Board Guide30gf-0.091" (2.3mm)----10°C ~ 70°C
ESE-22MH
ESE-22MH54
SWITCH DETECTOR SPST-NO 10MA 5V
Panasonic Electronic Components
38,977
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.50892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab--30gf-0.055" (1.4mm)----10°C ~ 70°C
ESE-22MV
ESE-22MV21T
SWITCH DETECTOR SPST-NO 10MA 5V
Panasonic Electronic Components
60,476
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.51938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab-Board Guide30gf-0.232" (5.9mm)----10°C ~ 70°C
ESE-13H0xx
ESE-13H01D
SWITCH DETECTOR SPST-NO 10MA 5V
Panasonic Electronic Components
62,019
In Stock
1 : $1.23000
Cut Tape (CT)
5,000 : $0.65193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab-Board Guide30gf-15°15°-60°-10°C ~ 60°C
ESE-24MH1T
ESE-24MH1T
SWITCH DETECTOR SPDT 10MA 5V
Panasonic Electronic Components
12,910
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.70482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDTMom-Off-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface Mount, Right AngleSMD (SMT) Tab--35gf-0.132" (3.35mm)----10°C ~ 70°C
ESE-11SV1
ESE-11SV1
SWITCH DETECTOR SPST-NO 10MA 5V
Panasonic Electronic Components
75,526
In Stock
1 : $0.85000
Bulk
Bulk
ActiveSPST-NOOff-Mom10mA (DC)-5 VOvertravel PlungerThrough HolePC Pin--35gf-0.305" (7.75mm)----10°C ~ 70°C
ESE16
ESE-16J001
SWITCH DETECTOR SPST-NO 10MA 5V
Panasonic Electronic Components
74,143
In Stock
1 : $1.84000
Cut Tape (CT)
4,000 : $1.02279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom10mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab--25gf-0.087" (2.2mm)----10°C ~ 60°C
CL-DA-1CB4-A2T
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 100MA 12V
Nidec Components Corporation
36,131
In Stock
1 : $2.33000
Cut Tape (CT)
1,000 : $1.44164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSPST-NOOff-Mom100mA (DC)-12 VOvertravel PlungerSurface Mount, Right AngleGull Wing--76gf-0.134" (3.4mm)0.014" (0.35mm)-0.079" (2.0mm)-40°C ~ 85°C
SDS001, SDS001R
SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
24,938
In Stock
1 : $2.98000
Cut Tape (CT)
3,000 : $1.65952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom100mA (DC)-12 VOvertravel PlungerSurface Mount, Right AngleSMD (SMT) Tab--75gf----0.079" (2.0mm)-40°C ~ 85°C
hdt0004
HDT0004
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
64,846
In Stock
1 : $3.23000
Cut Tape (CT)
2,800 : $1.75728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom1mA (DC)-5 VAngled Toggle (Detector)Surface MountSMD (SMT) Tab--35gf-0.138" (3.5mm)0.012" (0.3mm)-0.039" (1.0mm)-40°C ~ 85°C
ZMA00A150L04PC
ZMA00A150L04PC
SWITCH SNAP ACT SPDT 100MA 125V
C&K
23,688
In Stock
1 : $2.13000
Tray
Tray
ActiveSPDTOn-Mom100mA (AC/DC)125 V60 VLever, StraightThrough HolePC Pin--50gf8.000gf0.312" (7.9mm)0.120" (3.0mm)-0.025" (0.6mm)-40°C ~ 85°C
SS0750301F040P1A
SS0750301F040P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
6,357
In Stock
1 : $2.41000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC)125 V-Lever, StraightThrough HolePC Pin--40gf15gf0.345" (8.8mm)0.063" (1.6mm)---25°C ~ 75°C
SS0750301F020P1A
SS0750301F020P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
1,290
In Stock
1 : $2.41000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC)125 V-Lever, StraightThrough HolePC Pin--20gf5.000gf0.345" (8.8mm)0.063" (1.6mm)---25°C ~ 75°C
DS-080-C PA
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
101,523
In Stock
1 : $2.45000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (DC)-30 VAngled Toggle (Detector)Through HolePC Pin--30gf-0.126" (3.2mm)--0.079" (2.0mm)-20°C ~ 70°C
SS0750303F050P1A
SS0750303F050P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
3,746
In Stock
1 : $2.45000
Bulk
Bulk
ActiveSPDTOn-Mom3A (AC)125 V-Lever, Simulated RollerThrough HolePC Pin--50gf15gf0.380" (9.7mm)0.053" (1.35mm)---25°C ~ 75°C
D2FS-FL-N-A
D2FS-FL-N-A
SWITCH SNAP ACT SPST-NO 100MA 6V
Omron Electronics Inc-EMC Div
7,634
In Stock
1 : $2.47000
Bulk
Bulk
ActiveSPST-NOOff-Mom100mA (DC)-6 VLever, StraightThrough Hole, Right AnglePC PinIP40Actuator Mounted Right Side25gf2.039gf0.328" (8.3mm)-0.020" (0.5mm)0.022" (0.55mm)-20°C ~ 70°C
MS0850502F020S1A
MS0850502F020S1A
SWITCH SNAP ACTION SPDT 5A 125V
E-Switch
11,248
In Stock
1 : $2.66000
Bulk
Bulk
ActiveSPDTOn-Mom5A (AC)125 V-Lever, StraightChassis MountSolder Lug--20gf8.000gf0.358" (9.1mm)0.150" (3.8mm)---25°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F
SWITCH SNAP ACT SPDT 100MA 30V
Omron Electronics Inc-EMC Div
13,991
In Stock
21,000
Factory
1 : $3.51000
Tray
Tray
ActiveSPDTOn-Mom100mA (DC)-30 VRound (Pin Plunger)Through HolePC PinIP40-75gf5.099gf0.217" (5.5mm)0.020" (0.5mm)0.005" (0.13mm)0.010" (0.25mm)-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01
SWITCH SNAP ACT SPDT 100MA 30V
Omron Electronics Inc-EMC Div
6,691
In Stock
30,000
Factory
1 : $3.51000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (DC)-30 VRound (Pin Plunger)Through HolePC PinIP40-150gf20gf0.217" (5.5mm)0.020" (0.5mm)0.005" (0.13mm)0.010" (0.25mm)-40°C ~ 85°C
AVL3825613-A
AVL3825613-A
SWITCH SNAP ACT SPDT 100MA 125V
Panasonic Electric Works
3,461
In Stock
1 : $3.55000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (AC/DC)125 V30 VLever, StraightChassis MountQuick Connect - 0.110" (2.8mm)--55gf3.500gf0.345" (8.8mm)0.110" (2.8mm)0.032" (0.81mm)0.047" (1.2mm)-25°C ~ 85°C
LS0851505F250C1A
LS0851505F250C1A
SWITCH SNAP ACTION SPDT 15A 125V
E-Switch
8,847
In Stock
1 : $3.82000
Bulk
Bulk
ActiveSPDTOn-Mom15A (AC)125 V-Lever, RollerChassis MountQuick Connect - 0.187" (4.7mm)--250gf50gf0.815" (20.7mm)0.106" (2.7mm)---25°C ~ 85°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
D2F-FL
SWITCH SNAP ACTION SPDT 1A 125V
Omron Electronics Inc-EMC Div
6,728
In Stock
21,000
Factory
1 : $3.83000
Bulk
Bulk
ActiveSPDTOn-Mom1A (AC), 500mA (DC)125 V30 VLever, StraightThrough HolePC PinIP40-75gf2.039gf0.268" (6.8mm)-0.020" (0.5mm)0.022" (0.55mm)-40°C ~ 85°C
LS0851502F075C1A
LS0851502F075C1A
SWITCH SNAP ACTION SPDT 15A 125V
E-Switch
10,440
In Stock
1 : $4.21000
Bulk
Bulk
ActiveSPDTOn-Mom15A (AC)125 V-Lever, StraightChassis MountQuick Connect - 0.187" (4.7mm)--75gf25gf0.610" (15.5mm)0.161" (4.1mm)---25°C ~ 85°C
LS0851506F120C1A
LS0851506F120C1A
SWITCH SNAP ACTION SPDT 15A 125V
E-Switch
6,881
In Stock
1 : $4.48000
Bulk
Bulk
ActiveSPDTOn-Mom15A (AC)125 V-Lever, RollerChassis MountQuick Connect - 0.187" (4.7mm)--120gf40gf0.815" (20.7mm)0.218" (5.5mm)---25°C ~ 85°C
AV404461
AV404461
SWITCH SNAP ACT SPDT 100MA 30V
Panasonic Electric Works
7,402
In Stock
1 : $4.54000
Bulk
Bulk
ActiveSPDTOn-Mom100mA (DC)-30 VLever, Simulated RollerChassis MountSolder Lug--29gf-0.264" (6.7mm)0.087" (2.2mm)0.027" (0.7mm)0.011" (0.3mm)-25°C ~ 80°C
Showing
of 21,659

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.