Solder Sleeve

Results: 85
Manufacturer
TE ConnectivityTE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-Key
Type
Wire to WireWire to Wire/Pin
Diameter
0.059" (1.52mm)0.065" (1.65mm)0.075" (1.91mm)0.090" (2.29mm)0.098" (2.49mm), 0.118" (3.00mm)0.105" (2.67mm)0.110" (2.79mm)0.169" (4.29mm), 0.189" (4.80mm)0.175" (4.45mm)0.180" (4.57mm)0.181" (4.60mm)0.235" (5.97mm)
Length
0.630" (16.00mm)0.728" (18.50mm)0.827" (21.00mm)0.866" (22.00mm)0.965" (24.51mm)1.025" (26.04mm)1.063" (27.00mm)1.122" (28.50mm)1.154" (29.30mm)1.260" (32.00mm)1.279" (32.50mm)1.299" (33.00mm)1.398" (35.52mm)1.634" (41.50mm)
Color
-ClearTransparent
Features
2 Part-Pre-Installed Lead Wire
Stocking Options
Environmental Options
Media
Marketplace Product
85Results
Applied FiltersRemove All

Showing
of 85
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
18,984
In Stock
1 : $1.63000
Bulk
Bulk
Active
Wire to Wire
0.075" (1.91mm)
1.025" (26.04mm)
Clear
-
11,690
In Stock
1 : $1.84000
Bulk
Bulk
Active
Wire to Wire
0.098" (2.49mm), 0.118" (3.00mm)
0.965" (24.51mm)
Clear
-
1,320
In Stock
1 : $2.07000
Bulk
Bulk
Active
Wire to Wire
0.105" (2.67mm)
1.655" (42.04mm)
Clear
-
12,766
In Stock
1 : $2.13000
Bulk
Bulk
Active
Wire to Wire
0.065" (1.65mm)
1.025" (26.04mm)
Clear
-
3,651
In Stock
1 : $2.91000
Bulk
Bulk
Active
Wire to Wire
0.180" (4.57mm)
1.655" (42.04mm)
Clear
-
1,537
In Stock
1 : $6.86000
Bulk
Bulk
Active
Wire to Wire
0.236" (5.99mm), 0.264" (6.71mm)
1.260" (32.00mm)
Clear
Pre-Installed Lead Wire
3,701
In Stock
1 : $7.27000
Bulk
Bulk
Active
Wire to Wire
0.252" (6.40mm), 0.287" (7.29mm)
1.279" (32.50mm)
Clear
Pre-Installed Lead Wire
2,786
In Stock
1 : $8.08000
Bulk
Bulk
Active
Wire to Wire
0.425" (10.80mm), 0.453" (11.51mm)
1.398" (35.52mm)
Clear
-
3,382
In Stock
1 : $8.49000
Bulk
Bulk
Active
Wire to Wire
0.343" (8.71mm), 0.362" (9.19mm)
1.398" (35.52mm)
Clear
Pre-Installed Lead Wire
1,579
In Stock
1 : $12.24000
Bulk
Bulk
Active
Wire to Wire
0.394" (10.00mm), 0.453" (11.51mm)
1.398" (35.52mm)
Clear
Pre-Installed Lead Wire
5,567
In Stock
1 : $1.52000
Box
Box
Active
Wire to Wire
0.065" (1.65mm)
1.025" (26.04mm)
Clear
-
1,277
In Stock
1 : $1.68000
Bulk
Bulk
Active
Wire to Wire
0.180" (4.57mm)
1.655" (42.04mm)
Clear
-
6,336
In Stock
1 : $1.82000
Bulk
Bulk
Active
Wire to Wire/Pin
0.090" (2.29mm)
0.630" (16.00mm)
Clear
-
3,491
In Stock
1 : $2.04000
Bulk
Bulk
Active
Wire to Wire
0.235" (5.97mm)
1.655" (42.04mm)
Clear
-
1,857
In Stock
1 : $2.04000
Bulk
Bulk
Active
Wire to Wire
0.169" (4.29mm), 0.189" (4.80mm)
1.154" (29.30mm)
Clear
-
3,437
In Stock
1 : $2.57000
Bulk
Bulk
Active
Wire to Wire
0.267" (6.78mm), 0.287" (7.29mm)
1.279" (32.50mm)
Clear
-
2,373
In Stock
1 : $4.13000
Bulk
Bulk
Active
Wire to Wire
0.340" (8.64mm)
1.655" (42.04mm)
Clear
-
2,366
In Stock
1 : $4.20000
Bulk
Bulk
Active
Wire to Wire
0.275" (6.99mm)
1.655" (42.04mm)
Clear
-
2,837
In Stock
1 : $4.59000
Box
Box
Active
Wire to Wire
0.236" (5.99mm), 0.264" (6.71mm)
1.260" (32.00mm)
Clear
-
1,943
In Stock
1 : $5.15000
Bulk
Bulk
Active
Wire to Wire
0.180" (4.57mm)
1.655" (42.04mm)
Clear
Pre-Installed Lead Wire
8,573
In Stock
1 : $5.33000
Bulk
Bulk
Active
Wire to Wire
0.235" (5.97mm)
1.655" (42.04mm)
Clear
Pre-Installed Lead Wire
240
In Stock
1 : $5.36000
Bulk
Bulk
Active
Wire to Wire
0.340" (8.64mm)
1.655" (42.04mm)
Clear
Pre-Installed Lead Wire
1,998
In Stock
1 : $5.83000
Bulk
Bulk
Active
Wire to Wire
0.275" (6.99mm)
1.655" (42.04mm)
Clear
Pre-Installed Lead Wire
565
In Stock
1 : $8.17000
Bulk
Bulk
Active
Wire to Wire
0.275" (6.99mm)
1.299" (33.00mm)
Clear
Pre-Installed Lead Wire
1,278
In Stock
1 : $12.44000
Bulk
Bulk
Active
Wire to Wire
0.175" (4.45mm)
0.827" (21.00mm)
Clear
Pre-Installed Lead Wire
Showing
of 85

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.