Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339 In Stock | 1 : $32.03000 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull) | - | 12VDC | - | - | - | - | Chassis Mount | Wire Leads with Connector | 2.106" L x 0.984" W x 1.083" H (53.50mm x 25.00mm x 27.50mm) | 0.394" (10.00mm) | Slanted Slug | ||
117 In Stock | 1 : $68.89000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Intermittent | 12VDC | 0.875" (22.20mm) | 40 W | 3.6Ohm | 3/4-24 UNS-2A | Panel Mount | Wire Leads | 2.010" Dia x 0.990" L (51.05mm x 25.15mm) | 0.437" (11.10mm) | Clevis | |||
2,129 In Stock | 1 : $133.15000 Bulk | - | Bulk | Active | Electromechanical | Open Frame (Push) | Intermittent | 12VDC | 0.500" (12.70mm) | 20.6 W | 7Ohm | - | Chassis Mount | Wire Leads | 1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm) | 0.390" (9.91mm) | Groove | ||
239 In Stock | 1 : $82.80000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12VDC | 0.500" (12.70mm) | 6 W | 23Ohm | 15/32-32 UNF-2A | Panel Mount | Wire Leads | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | 0.312" (7.93mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : $18.45000 Box | Box | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12VDC | 0.125" (3.18mm) | 1.3 W | 110Ohm | - | Chassis Mount | Wire Leads with Connector | 0.504" Dia x 0.689" L (12.80mm x 17.50mm) | 0.156" (3.97mm) | Round | |||
0 In Stock Check Lead Time | 1 : $153.79000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12.4VDC | - | 17 W | 9.3Ohm | 1-27 UNS | Panel Mount | Wire Leads | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.625" (15.88mm) | Clevis |