Solenoids
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : $67.48000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12VDC | 0.750" (19.05mm) | 8 W | 18Ohm | 3/4-24 UNS-2A | Panel Mount | Wire Leads | 2.010" Dia x 0.990" L (51.05mm x 25.15mm) | 0.437" (11.10mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : $57.33000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 24VDC | 0.750" (19.05mm) | 8 W | 72Ohm | 3/4-24 UNS-2A | Panel Mount | Wire Leads | 0.990" Dia x 2.010" L (25.15mm x 51.05mm) | 0.437" (11.10mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : $55.06000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Intermittent | 24VDC | 0.875" (22.20mm) | 40 W | 14.4Ohm | 3/4-24 UNS-2A | Panel Mount | Wire Leads | 2.010" Dia x 0.990" L (51.05mm x 25.15mm) | 0.437" (11.10mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : $56.56000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Intermittent | 12VDC | 0.875" (22.20mm) | 40 W | 3.6Ohm | 3/4-24 UNS-2A | Panel Mount | Wire Leads | 2.010" Dia x 0.990" L (51.05mm x 25.15mm) | 0.437" (11.10mm) | Clevis |