Solenoids

Results: 4
Duty Cycle
ContinuousIntermittent
Voltage - Rated
12VDC24VDC
Power (Watts)
14 W60 W
DC Resistance (DCR)
2.2Ohm10Ohm41Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
F0493A
F0493A
SOLENOID PULL CONTINUOUS 24V
Sumida America Inc.
58
In Stock
1 : $90.61000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
24VDC
1.250" (31.75mm)
14 W
41Ohm
1-27 UNS-2A
Panel Mount
Wire Leads
1.490" Dia x 2.380" L (37.85mm x 60.45mm)
0.500" (12.70mm)
Clevis
F0492A
F0492A
SOLENOID PULL INTERMITTENT 12V
Sumida America Inc.
16
In Stock
1 : $81.47000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Intermittent
12VDC
1.250" (31.75mm)
60 W
2.2Ohm
1-27 UNS-2A
Panel Mount
Wire Leads
1.490" Dia x 2.380" L (37.85mm x 60.45mm)
0.500" (12.70mm)
Clevis
F0491A
F0491A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
8
In Stock
1 : $81.62000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
1.250" (31.75mm)
14 W
10Ohm
1-27 UNS-2A
Panel Mount
Wire Leads
1.490" Dia x 2.380" L (37.85mm x 60.45mm)
0.500" (12.70mm)
Clevis
F0494A
F0494A
SOLENOID PULL INTERMITTENT 24V
Sumida America Inc.
0
In Stock
Check Lead Time
1 : $92.23000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Intermittent
24VDC
1.250" (31.75mm)
60 W
10Ohm
1-27 UNS-2A
Panel Mount
Wire Leads
1.490" Dia x 2.380" L (37.85mm x 60.45mm)
0.500" (12.70mm)
Clevis
Showing
of 4

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys