Solenoids
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : $52.11000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12VDC | 0.500" (12.70mm) | 6 W | 23Ohm | 15/32-32 UNF-2A | Panel Mount | Wire Leads | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | 0.312" (7.93mm) | Clevis | |||
124 In Stock | 1 : $49.36000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 24VDC | 0.500" (12.70mm) | 6 W | 88.3Ohm | 15/32-32 UNF-2A | Panel Mount | Wire Leads | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | 0.312" (7.93mm) | Clevis | |||
6 In Stock | 1 : $36.33000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Intermittent | 12VDC | 0.750" (19.05mm) | 40 W | 3.6Ohm | 15/32-32 UNF-2A | Panel Mount | Wire Leads | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | 0.312" (7.93mm) | Clevis | |||
66 In Stock | 1 : $58.05000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Intermittent | 24VDC | 0.750" (19.05mm) | 40 W | 14.4Ohm | 15/32-32 UNF-2A | Panel Mount | Wire Leads | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | 0.312" (7.93mm) | Clevis |