Solenoids

Results: 3
Voltage - Rated
12.9VDC14.5VDC24.9VDC
Power (Watts)
13 W14.5 W21 W
DC Resistance (DCR)
12.9Ohm14.4Ohm29.5Ohm
Size / Dimension
1.375" Dia x 0.890" L (34.93mm x 22.61mm)1.625" Dia x 1.055" L (41.28mm x 26.80mm)1.937" Dia x 1.265" L (49.20mm x 32.13mm)
Diameter - Shaft
0.186" (4.73mm)0.236" (6.00mm)0.249" (6.33mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
35
In Stock
1 : $492.99000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Rotary)
Continuous
24.9VDC
-
21 W
29.5Ohm
-
Chassis Mount
Wire Leads
1.937" Dia x 1.265" L (49.20mm x 32.13mm)
0.249" (6.33mm)
Round
4
In Stock
1 : $354.47000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Rotary)
Continuous
14.5VDC
-
14.5 W
14.4Ohm
-
Chassis Mount
Wire Leads
1.625" Dia x 1.055" L (41.28mm x 26.80mm)
0.236" (6.00mm)
Round
0
In Stock
Check Lead Time
50 : $314.40880
Bulk
Bulk
Active
Electromechanical
Closed Frame (Rotary)
Continuous
12.9VDC
-
13 W
12.9Ohm
-
Chassis Mount
Wire Leads
1.375" Dia x 0.890" L (34.93mm x 22.61mm)
0.186" (4.73mm)
Round
Showing
of 3

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys