Solenoids

Results: 20
Duty Cycle
10%, 10sec On MaxContinuous
Voltage - Rated
5VDC5.4VDC6VDC9VDC9.4VDC12VDC18VDC24VDC
Stroke Length
0.106" (2.70mm)0.125" (3.18mm)0.500" (12.70mm)
Power (Watts)
1.1 W1.2 W1.3 W1.35 W1.4 W7 W7.2 W7.4 W7.6 W70 W72 W73 W76 W
DC Resistance (DCR)
360mOhm1.1Ohm2Ohm3.3Ohm4.5Ohm7.5Ohm12.5Ohm19Ohm27Ohm45Ohm70Ohm76Ohm77.4Ohm110Ohm
Bushing Thread
3/4-16 UNF-2A9/16-18 UNF-2A10-32 NF-2A-
Size / Dimension
0.378" Dia x 0.520" L (9.60mm x 13.20mm)0.504" Dia x 0.689" L (12.80mm x 17.50mm)0.772" Dia x 1.575" L (19.60mm x 40.00mm)0.961" Dia x 1.142" L (24.40mm x 29.00mm)
Diameter - Shaft
0.110" (2.79mm)0.156" (3.97mm)0.307" (7.80mm)
Shaft Detail
ClevisGrooveRound
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
DSTL-0418-XX
DSTL-0418-06
SOLENOID PULL CONTINUOUS 6V
Delta Electronics
283
In Stock
1 : $16.76000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
6VDC
0.125" (3.18mm)
1.35 W
27Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
DSTL-Series Groove Shaft Detail
DSTL-0216-05
SOLENOID PULL CONTINUOUS 5.4V
Delta Electronics
793
In Stock
1 : $19.50000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
5.4VDC
0.106" (2.70mm)
1.1 W
27Ohm
10-32 NF-2A
Chassis Mount
Wire Leads with Connector
0.378" Dia x 0.520" L (9.60mm x 13.20mm)
0.110" (2.79mm)
Groove
DSTL-0829-xx
DSTL-0829-09
SOLENOID PULL CONTINUOUS 9V
Delta Electronics
144
In Stock
1 : $53.08000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
10%, 10sec On Max
9VDC
0.500" (12.70mm)
73 W
1.1Ohm
3/4-16 UNF-2A
Chassis Mount
Wire Leads with Connector
0.961" Dia x 1.142" L (24.40mm x 29.00mm)
0.307" (7.80mm)
Clevis
DSTL-Series Groove Shaft Detail
DSTL-0216-09
SOLENOID PULL CONTINUOUS 9V
Delta Electronics
91
In Stock
1 : $24.61000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
9VDC
0.106" (2.70mm)
1.1 W
76Ohm
10-32 NF-2A
Chassis Mount
Wire Leads with Connector
0.378" Dia x 0.520" L (9.60mm x 13.20mm)
0.110" (2.79mm)
Groove
DSTL-0829-xx
DSTL-0829-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
91
In Stock
1 : $51.77000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
10%, 10sec On Max
12VDC
0.500" (12.70mm)
72 W
2Ohm
3/4-16 UNF-2A
Chassis Mount
Wire Leads with Connector
0.961" Dia x 1.142" L (24.40mm x 29.00mm)
0.307" (7.80mm)
Clevis
DSTL-0829-xx
DSTL-0829-05
SOLENOID PULL CONTINUOUS 5V
Delta Electronics
91
In Stock
1 : $53.61000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
10%, 10sec On Max
5VDC
0.500" (12.70mm)
70 W
360mOhm
3/4-16 UNF-2A
Chassis Mount
Wire Leads with Connector
0.961" Dia x 1.142" L (24.40mm x 29.00mm)
0.307" (7.80mm)
Clevis
DSTL-0840-xx
DSTL-0840-05
SOLENOID PULL CONTINUOUS 5V
Delta Electronics
38
In Stock
1 : $54.97000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
5VDC
0.500" (12.70mm)
7.6 W
3.3Ohm
9/16-18 UNF-2A
Chassis Mount
Wire Leads with Connector
0.772" Dia x 1.575" L (19.60mm x 40.00mm)
0.307" (7.80mm)
Clevis
DSTL-0418-XX
DSTL-0418-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
0
In Stock
Check Lead Time
1 : $17.46000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.125" (3.18mm)
1.3 W
110Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
DSTL-0418-XX
DSTL-0418-24
SOLENOID PULL CONTINUOUS 24V
Delta Electronics
0
In Stock
Check Lead Time
1 : $17.46000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
24VDC
0.125" (3.18mm)
1.4 W
407Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
DSTL-Series Groove Shaft Detail
DSTL-0216-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
3
In Stock
1 : $24.89000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.106" (2.70mm)
1.1 W
144Ohm
10-32 NF-2A
Chassis Mount
Wire Leads with Connector
0.378" Dia x 0.520" L (9.60mm x 13.20mm)
0.110" (2.79mm)
Groove
DSTL-0418-XX
DSTL-0418-09
SOLENOID PULL CONTINUOUS 9V
Delta Electronics
0
In Stock
Check Lead Time
324 : $11.63843
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
9VDC
0.125" (3.18mm)
1.2 W
70Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
DSTL-0418-XX
DSTL-0418-18
SOLENOID PULL CONTINUOUS 18V
Delta Electronics
0
In Stock
Check Lead Time
324 : $11.63843
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
18VDC
0.125" (3.18mm)
1.4 W
233Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
DSTL-Series Groove Shaft Detail
DSTL-0216-18
SOLENOID PULL CONTINUOUS 18V
Delta Electronics
0
In Stock
Check Lead Time
324 : $17.14994
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
18VDC
0.106" (2.70mm)
1.1 W
285Ohm
10-32 NF-2A
Chassis Mount
Wire Leads with Connector
0.378" Dia x 0.520" L (9.60mm x 13.20mm)
0.110" (2.79mm)
Groove
DSTL-Series Groove Shaft Detail
DSTL-0216-24
SOLENOID PULL CONTINUOUS 24V
Delta Electronics
0
In Stock
Check Lead Time
324 : $17.14994
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
24VDC
0.106" (2.70mm)
1.1 W
480Ohm
10-32 NF-2A
Chassis Mount
Wire Leads with Connector
0.378" Dia x 0.520" L (9.60mm x 13.20mm)
0.110" (2.79mm)
Groove
DSTL-0840-xx
DSTL-0840-09
SOLENOID PULL CONTINUOUS 9.4V
Delta Electronics
0
In Stock
Check Lead Time
256 : $40.34113
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
9.4VDC
0.500" (12.70mm)
7 W
12.5Ohm
9/16-18 UNF-2A
Chassis Mount
Wire Leads with Connector
0.772" Dia x 1.575" L (19.60mm x 40.00mm)
0.307" (7.80mm)
Clevis
DSTL-0840-xx
DSTL-0840-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
0
In Stock
Check Lead Time
256 : $40.34113
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.500" (12.70mm)
7.6 W
19Ohm
9/16-18 UNF-2A
Chassis Mount
Wire Leads with Connector
0.772" Dia x 1.575" L (19.60mm x 40.00mm)
0.307" (7.80mm)
Clevis
DSTL-0840-xx
DSTL-0840-18
SOLENOID PULL CONTINUOUS 18V
Delta Electronics
0
In Stock
Check Lead Time
256 : $40.34113
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
18VDC
0.500" (12.70mm)
7.2 W
45Ohm
9/16-18 UNF-2A
Chassis Mount
Wire Leads with Connector
0.772" Dia x 1.575" L (19.60mm x 40.00mm)
0.307" (7.80mm)
Clevis
DSTL-0840-xx
DSTL-0840-24
SOLENOID PULL CONTINUOUS 24V
Delta Electronics
0
In Stock
Check Lead Time
256 : $40.34113
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
24VDC
0.500" (12.70mm)
7.4 W
77.4Ohm
9/16-18 UNF-2A
Chassis Mount
Wire Leads with Connector
0.772" Dia x 1.575" L (19.60mm x 40.00mm)
0.307" (7.80mm)
Clevis
DSTL-0829-xx
DSTL-0829-18
SOLENOID PULL CONTINUOUS 18V
Delta Electronics
0
In Stock
Check Lead Time
192 : $41.41323
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
10%, 10sec On Max
18VDC
0.500" (12.70mm)
72 W
4.5Ohm
3/4-16 UNF-2A
Chassis Mount
Wire Leads with Connector
0.961" Dia x 1.142" L (24.40mm x 29.00mm)
0.307" (7.80mm)
Clevis
DSTL-0829-xx
DSTL-0829-24
SOLENOID PULL CONTINUOUS 24V
Delta Electronics
0
In Stock
Check Lead Time
192 : $41.41323
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
10%, 10sec On Max
24VDC
0.500" (12.70mm)
76 W
7.5Ohm
3/4-16 UNF-2A
Chassis Mount
Wire Leads with Connector
0.961" Dia x 1.142" L (24.40mm x 29.00mm)
0.307" (7.80mm)
Clevis
Showing
of 20

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys