Solenoids

Results: 8
Voltage - Rated
3VDC5VDC9VDC12VDC18VDC24VDC102VDC204VDC
Stroke Length
0.060" (1.52mm)0.125" (3.18mm)
Power (Watts)
3.3 W3.6 W3.8 W302 W346 W
DC Resistance (DCR)
2.33Ohm7.55Ohm22.6Ohm30Ohm40Ohm88Ohm138Ohm160Ohm
Size / Dimension
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
DSOS Series
DSOS-0416-24D
DC SOLENOID, OPEN FRAME PUSH TYP
Delta Electronics
386
In Stock
1 : $13.99000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
24VDC
0.060" (1.52mm)
3.6 W
160Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
DSOS-0416-05D
DC SOLENOID, OPEN FRAME PUSH TYP
Delta Electronics
271
In Stock
1 : $13.99000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
5VDC
0.060" (1.52mm)
3.3 W
7.55Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
DSOS-0416-09D
DC SOLENOID, OPEN FRAME PUSH TYP
Delta Electronics
309
In Stock
1 : $13.99000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
9VDC
0.060" (1.52mm)
3.6 W
22.6Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
DSOS-0416-102D
SOLENOID PUSH INTERMITTENT 102V
Delta Electronics
244
In Stock
1 : $13.55000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
102VDC
0.125" (3.18mm)
346 W
30Ohm
-
Chassis Mount
-
-
0.165" (4.19mm)
Round
DSOS Series
DSOS-0416-18D
DC SOLENOID, OPEN FRAME PUSH TYP
Delta Electronics
245
In Stock
1 : $13.55000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
18VDC
0.060" (1.52mm)
3.6 W
88Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
DSOS-0416-03D
DC SOLENOID, OPEN FRAME PUSH TYP
Delta Electronics
65
In Stock
1 : $13.99000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
3VDC
0.060" (1.52mm)
3.8 W
2.33Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
DSOS-0416-12D
DC SOLENOID, OPEN FRAME PUSH TYP
Delta Electronics
0
In Stock
Check Lead Time
1 : $13.69000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
12VDC
0.060" (1.52mm)
3.6 W
40Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
DSOS-0416-204D
SOLENOID PUSH INTERMITTENT 204V
Delta Electronics
0
In Stock
Check Lead Time
324 : $9.32812
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
204VDC
0.125" (3.18mm)
302 W
138Ohm
-
Chassis Mount
-
-
0.165" (4.19mm)
Round
Showing
of 8

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys