Solid State Relays (SSR)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8,845
In Stock
1 : $2.52000
Cut Tape (CT)
2,500 : $1.70448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOP
CSA, cUR, UR, VDE
-
-
4-SMD Pkg
TLP170D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
1,178
In Stock
1 : $2.52000
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOP
CSA, cUR, UR, VDE
-
-
0
In Stock
Active
Tape & Reel (TR)
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOP
CSA, cUR, UR, VDE
-
-
SSR RELAY SPST-NO 200MA 0-200V
TLP170D(M,F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
0
In Stock
Active
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOP
CSA, cUR, UR, VDE
-
-
Showing
of 4

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.