Infineon Technologies Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,349 In Stock | 1 : $11.81000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
10,279 In Stock | 1 : $12.80000 Cut Tape (CT) 750 : $8.67215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
1,717 In Stock | 1 : $12.80000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
2,372 In Stock | 1 : $14.98000 Cut Tape (CT) 750 : $10.15024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 240 mA | 6 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
2,236 In Stock | 1 : $14.98000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 240 mA | 6 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
3,534 In Stock | 1 : $16.37000 Cut Tape (CT) 750 : $11.09403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
1,872 In Stock | 1 : $16.37000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
1,380 In Stock | 1 : $16.37000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
2,686 In Stock | 1 : $16.52000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 150 V | 550 mA | 750 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
2,017 In Stock | 1 : $20.15000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UL | - | - | |||
15,138 In Stock | 1 : $20.26000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 10 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | UL | - | - | |||
3,624 In Stock | 1 : $23.04000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
1,591 In Stock | 1 : $23.04000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
1,489 In Stock | 1 : $23.04000 Cut Tape (CT) 750 : $15.62323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
2,260 In Stock | 1 : $25.33000 Cut Tape (CT) 750 : $17.17175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UL | - | - | |||
2,112 In Stock | 1 : $25.33000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UL | - | - | |||
1,193 In Stock | 1 : $10.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 240 mA | 6 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
574 In Stock | 1 : $11.81000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
1,365 In Stock | 1 : $12.80000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMT | UL | - | - | |||
344 In Stock | 1 : $12.80000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
1,182 In Stock | 1 : $15.18000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
911 In Stock | 1 : $15.84000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 150 mA | 24 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
1,468 In Stock | 1 : $16.87000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
1,487 In Stock | 1 : $17.73000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UL | - | - | |||
1,544 In Stock | 1 : $18.97000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - |