6-SMD, Gull Wing Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,976 In Stock | 1 : $2.66000 Cut Tape (CT) 3,000 : $1.65995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
830 In Stock | 1 : $6.68000 Cut Tape (CT) 1,500 : $4.34673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | - | - | - | - | ||
4,119 In Stock | 1 : $4.49000 Cut Tape (CT) 2,500 : $2.83595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SOP (2.54mm) | cUL, UL | - | - | |||
91 In Stock | 1 : $92.51000 Tube | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | - | 0 V ~ 1200 V | 750 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SMD | UR | - | - | |||
2,000 In Stock | 1 : $4.45000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 60 V | 550 mA | 1.4 Ohms | - | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SMD | cURus, UR | - | - | |||
1,500 In Stock | 1 : $6.68000 Cut Tape (CT) 1,500 : $4.34673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.1 ~ 1.4VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
1,488 In Stock | 1 : $6.68000 Cut Tape (CT) 1,500 : $3.47739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.1 ~ 1.4VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
2,000 In Stock | 1 : $6.79000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 400 V | 100 mA | 50 Ohms | - | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SMD | cURus, UR | - | - | |||
998 In Stock | 1 : $8.10000 Cut Tape (CT) 1,000 : $3.56769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | - | - | - | ||
995 In Stock | 1 : $8.10000 Cut Tape (CT) 1,000 : $3.56769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | - | - | - | ||
1,000 In Stock | 1 : $4.36000 Cut Tape (CT) 1,000 : $1.14469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0 ~ 1.5VDC | 0 V ~ 600 V | 50 mA | 70 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SMD | - | - | - | |||
50 In Stock | 1 : $5.35000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
50 In Stock | 1 : $5.35000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
50 In Stock | 1 : $6.48000 Tube | - | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | - | - | - | ||
48 In Stock | 1 : $6.68000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
75 In Stock | 1 : $8.74000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 3 A | 65 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SOP | UL | - | - | |||
58 In Stock | 1 : $3.11000 Bulk | Bulk | Last Time Buy | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SOP (2.54mm) | UL | - | - | |||
75 In Stock | 1 : $4.74000 Bulk | Bulk | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 50 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SOP (2.54mm) | - | - | - | |||
75 In Stock | 1 : $5.84000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SOP (2.54mm) | cUL, UL | - | - | |||
3 In Stock | 1 : $6.68000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.27VDC | 0 V ~ 60 V | 1.2 A | 600 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
0 In Stock Check Lead Time | 1 : $7.45000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 60 V | 4 A | 40 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SOP | CSA, cUL, UL | - | - | |||
0 In Stock Check Lead Time | 1 : $8.32000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 30 V | 4.5 A | 30 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD, Gull Wing | 6-SOP | UL | - | - | |||
0 In Stock Check Lead Time | 3,000 : $1.65995 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
0 In Stock | 2,500 : $1.96565 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SOP (2.54mm) | UL | - | - | |||
0 In Stock | 75 : $2.79880 Bulk | Bulk | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SOP (2.54mm) | CSA, cUL, UL | - | - |