Comus International Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,339 In Stock | 1 : $2.43000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - | |||
1,339 In Stock | 1 : $5.67000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 2.5 A | 140 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
870 In Stock | 1 : $7.62000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 60 mA | 60 Ohms | Gull Wing | -40°C ~ 105°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | Automotive | AEC-Q101 | ||
664 In Stock | 1 : $2.65000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
550 In Stock | 1 : $4.48000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | -40°C ~ 105°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | Automotive | AEC-Q101 | ||
185 In Stock | 1 : $5.28000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus | - | - | |||
316 In Stock | 1 : $5.67000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 450 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus, UL | - | - | |||
201 In Stock | 1 : $13.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 1500 V | 45 mA | 300 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
35 In Stock | 1 : $9.73000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - | |||
10 In Stock | 1 : $19.91000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus, UL | - | - | |||
0 In Stock Check Lead Time | 1 : $2.43000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1 : $4.09000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1 : $5.67000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus, UL | - | - | |||
0 In Stock Check Lead Time | 50 : $4.15840 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 85 mA | 30 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : $4.33540 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 45 : $4.36267 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : $4.60140 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 2.5 A | 140 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
0 In Stock Check Lead Time | 45 : $5.17111 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | PC Pin | -20°C ~ 55°C | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus | - | - | |||
0 In Stock Check Lead Time | 100 : $8.07280 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - |