SPDT (1 Form C) Solid State Relays (SSR)

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8,659
In Stock
1 : $7.98000
Cut Tape (CT)
1,000 : $5.63889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
949
In Stock
1 : $7.98000
Cut Tape (CT)
1,000 : $5.63889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, UL
-
-
2,584
In Stock
1 : $10.02000
Cut Tape (CT)
1,000 : $7.08184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
XAA170
SSR RELAY SPDT 170MA 0-250V
IXYS Integrated Circuits Division
139
In Stock
500
Factory
1 : $10.39000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, UL
-
-
212-8-SMD
SSR RELAY SPDT 170MA 0-250V
IXYS Integrated Circuits Division
2,645
In Stock
7,700
Factory
1 : $10.44000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
XAA170
SSR RELAY SPDT 120MA 0-350V
IXYS Integrated Circuits Division
1,996
In Stock
1 : $8.25000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, UL
-
-
212-8-SMD
SSR RELAY SPDT 120MA 0-350V
IXYS Integrated Circuits Division
1,097
In Stock
1 : $8.30000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
2900378
SSR RELAY SPDT 500MA 3-48V
Phoenix Contact
209
In Stock
1 : $71.46000
Bulk
Bulk
Active
DIN Rail
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
DC
24VDC
3 V ~ 48 V
500 mA
-
Screw Terminal
-25°C ~ 60°C
Module
-
EN, IEC
-
-
32
In Stock
1 : $110.12000
Tube
Tube
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
5VDC
0 V ~ 20 V
1 A
250 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
Module
Module
-
-
-
212-8-SMD
SSR RELAY SPDT 120MA 0-350V
IXYS Integrated Circuits Division
69
In Stock
1 : $8.30000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, UL
-
-
G3VM-66M
SSR RELAY SPDT 400MA 0-60V
Omron Electronics Inc-EMC Div
49
In Stock
1 : $83.89000
Tube
Tube
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
5VDC
0 V ~ 60 V
400 mA
1.5 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
Module
Module
-
-
-
G3VM-26M11
SSR RELAY SPDT 200MA 0-20V
Omron Electronics Inc-EMC Div
23
In Stock
1 : $74.49000
Tube
Tube
Last Time Buy
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
5VDC
0 V ~ 20 V
200 mA
5 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
Module
Module
-
-
-
0
In Stock
1,000 : $3.97965
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
8973450000
MOS FEED THROUGH
Weidmüller
0
In Stock
1
Factory
Check Lead Time
1 : $33.61000
Bulk
Bulk
Active
DIN Rail
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC
-
0 V ~ 300 V
-
-
Screw Terminal
-25°C ~ 60°C
-
-
CE, UKCA
-
-
0
In Stock
Check Lead Time
1 : $52.45000
Box
-
Box
Active
DIN Rail
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
-
24VDC
-
-
-
Spring Terminal
-
Module
-
-
-
-
SSR RELAY SPDT 120MA 0-350V
SSR RELAY SPDT 120MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
6 DIP
SSR RELAY SPDT 500MA 0-600V
IXYS Integrated Circuits Division
0
In Stock
Discontinued at DigiKey
Tube
Discontinued at DigiKey
Through Hole
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, Zero Cross
1.2VDC
0 V ~ 600 V
500 mA
-
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
SSR RELAY SPDT 500MA
SSR RELAY SPDT 500MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
DIN Rail
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
24VDC
-
500 mA
-
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
SSR RELAY SPDT 6A
SSR RELAY SPDT 6A
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
DIN Rail
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
48VDC
-
6 A
-
Screw Terminal
-20°C ~ 40°C
Module
-
-
-
-
Showing
of 19

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.