Speakers

Results: 19
Series
EASWM-R
Technology
-MagneticPiezo
Type
Full RangeGeneral Purpose
Frequency Range
150 Hz ~ 100 kHz185 Hz ~ 4 kHz250 Hz ~ 10 kHz250 Hz ~ 20 kHz300 Hz ~ 350 Hz400 Hz ~ 100 kHz530 Hz ~ 3 kHz530 Hz ~ 4 kHz550 Hz ~ 4 kHz670 Hz ~ 4 kHz740 Hz ~ 4 kHz
Frequency - Self Resonant
530Hz550Hz670Hz740Hz-
Impedance
7 Ohms8 Ohms16 Ohms25 Ohms
Efficiency - dBA
70.0073.0076.0077.0080.0081.0084.0087.0088.5090.0092.0093.0093.5095.00
Efficiency - Testing
1mW300mm500mm1W/500mm-
Efficiency - Type
-Sound Pressure Level (SPL)
Power - Rated
100 mW160 mW200 mW300 mW500 mW630 mW1 W1.5 W3 W
Port Location
-Top
Shape
-Oval, Rectangular FrameRectangularRoundSquare
Material - Cone
-Titanium
Material - Magnet
-Nd-Fe-B
Termination
-Solder Eyelet(s)Solder Pads
Size / Dimension
0.787" Dia (20.00mm)1.102" Dia (28.00mm)1.181" Dia (30.00mm)1.181" L x 1.181" W (30.00mm x 30.00mm)1.417" Dia (36.00mm)1.677" L x 1.224" W (42.60mm x 31.10mm)1.772" Dia (45.00mm)1.969" Dia (50.00mm)2.244" Dia (57.00mm)2.264" L x 2.205" W (57.50mm x 56.00mm)3.031" Dia (77.00mm)3.032" Dia (77.00mm)3.543" L x 1.614" W (90.00mm x 41.00mm)3.543" L x 1.969" W (90.00mm x 50.00mm)
Height - Seated (Max)
0.059" (1.50mm)0.079" (2.00mm)0.138" (3.50mm)0.157" (4.00mm)0.465" (11.80mm)0.622" (15.80mm)0.657" (16.70mm)0.709" (18.00mm)0.752" (19.10mm)0.807" (20.50mm)0.945" (24.00mm)0.984" (25.00mm)1.024" (26.00mm)1.295" (32.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
EAS-3P128A
EAS-3P128A
SPEAKER 8OHM 300MW TOP PORT 80DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
530 Hz ~ 4 kHz
530Hz
8 Ohms
80.00
1mW
Sound Pressure Level (SPL)
300 mW
Top
Round
-
-
-
-
Solder Pads
1.417" Dia (36.00mm)
0.157" (4.00mm)
EAS-4P15SA
EAS-4P15SA
SPEAKER 8OHM 100MW TOP PORT 92DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
530 Hz ~ 3 kHz
530Hz
8 Ohms
92.00
1W/500mm
Sound Pressure Level (SPL)
100 mW
Top
Round
-
-
-
-
Solder Pads
1.772" Dia (45.00mm)
0.622" (15.80mm)
EAS-8P29SG
EAS-8P29SG
SPEAKER 8OHM 630MW TOP PORT 93DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
185 Hz ~ 4 kHz
-
8 Ohms
93.00
1W/500mm
Sound Pressure Level (SPL)
630 mW
Top
Round
-
-
-
-
Solder Eyelet(s)
3.031" Dia (77.00mm)
0.945" (24.00mm)
EAS-4P15SA
EAS-45P30S
SPEAKER 8OHM 100MW TOP PORT 93DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
530 Hz ~ 3 kHz
530Hz
8 Ohms
93.00
1W/500mm
Sound Pressure Level (SPL)
100 mW
Top
Round
-
-
-
-
Solder Eyelet(s)
1.772" Dia (45.00mm)
0.657" (16.70mm)
EAS-4P15SA
EAS-5P13S
SPEAKER 8OHM 160MW TOP PORT 93DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
300 Hz ~ 350 Hz
-
8 Ohms
93.00
1W/500mm
Sound Pressure Level (SPL)
160 mW
Top
Round
-
-
-
-
Solder Eyelet(s)
1.969" Dia (50.00mm)
0.752" (19.10mm)
EAS-2P113D
EAS-2P113D
SPEAKER 7OHM 200MW TOP PORT 77DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
740 Hz ~ 4 kHz
740Hz
7 Ohms
77.00
1mW
Sound Pressure Level (SPL)
200 mW
Top
Round
-
-
-
-
Solder Pads
0.787" Dia (20.00mm)
0.138" (3.50mm)
EAS-4D02C0
EAS-4D02C0
SPEAKER 16OHM 1W TOP PORT 73DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Full Range
-
-
16 Ohms
73.00
1W/500mm
Sound Pressure Level (SPL)
1 W
Top
Oval, Rectangular Frame
-
-
-
-
Solder Pads
1.677" L x 1.224" W (42.60mm x 31.10mm)
0.465" (11.80mm)
EAS-6P22S
EAS-6P22S
SPEAKER 8OHM 500MW 92DB ROUND
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Full Range
-
-
8 Ohms
92.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
-
Round
-
-
-
-
Solder Eyelet(s)
2.244" Dia (57.00mm)
0.807" (20.50mm)
EAS-2P104H
EAS-2P104H
SPEAKER 8OHM 300MW TOP PORT 81DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
670 Hz ~ 4 kHz
670Hz
8 Ohms
81.00
1mW
Sound Pressure Level (SPL)
300 mW
Top
Round
-
Nd-Fe-B
-
-
Solder Pads
1.102" Dia (28.00mm)
0.157" (4.00mm)
EAS-3P127A
EAS-3P127A
SPEAKER 8OHM 500MW TOP PORT 84DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
550 Hz ~ 4 kHz
550Hz
8 Ohms
84.00
1mW
Sound Pressure Level (SPL)
500 mW
Top
Round
-
-
-
-
Solder Pads
1.417" Dia (36.00mm)
0.157" (4.00mm)
EAS-8P36S
EAS-8P36S
SPEAKR 25OHM 630MW TOP PORT 95DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Full Range
-
-
25 Ohms
95.00
1W/500mm
Sound Pressure Level (SPL)
630 mW
Top
Round
-
-
-
-
Solder Eyelet(s)
3.032" Dia (77.00mm)
1.024" (26.00mm)
EAS-G7D504A2
EAS-G7D504A2
SPEAKER 16OHM 1.5W TOP PORT 90DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Full Range
250 Hz ~ 10 kHz
-
16 Ohms
90.00
1W/500mm
Sound Pressure Level (SPL)
1.5 W
Top
Oval, Rectangular Frame
-
-
-
-
Solder Eyelet(s)
3.543" L x 1.614" W (90.00mm x 41.00mm)
1.295" (32.90mm)
EAS-G7D504A2
EAS-G9D550B2
SPEAKER 16OHM 1.5W TOP PORT 87DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Full Range
-
-
16 Ohms
87.00
1W/500mm
Sound Pressure Level (SPL)
1.5 W
Top
Oval, Rectangular Frame
-
-
-
-
Solder Eyelet(s)
3.543" L x 1.969" W (90.00mm x 50.00mm)
0.984" (25.00mm)
EAS-G9D541A2
EAS-G9D541A2
SPEAKER 8OHM 3W TOP PORT 88.5DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Full Range
-
-
8 Ohms
88.50
1W/500mm
Sound Pressure Level (SPL)
3 W
Top
Oval, Rectangular Frame
-
-
-
-
Solder Eyelet(s)
3.563" L x 1.988" W (90.50mm x 50.50mm)
1.587" (40.30mm)
EAS-G12D531E2
EAS-G12D531E2
SPEAKER 8OHM 3W TOP PORT 93.5DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Full Range
-
-
8 Ohms
93.50
1W/500mm
Sound Pressure Level (SPL)
3 W
Top
Oval, Rectangular Frame
-
-
-
-
Solder Eyelet(s)
4.960" L x 2.244" W (126.00mm x 57.00mm)
1.862" (47.30mm)
SPEAKER TOP PORT 70DB SQUARE
WM-R30B
SPEAKER TOP PORT 70DB SQUARE
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Piezo
General Purpose
400 Hz ~ 100 kHz
-
-
70.00
300mm
Sound Pressure Level (SPL)
-
Top
Square
-
-
-
-
Solder Pads
1.181" L x 1.181" W (30.00mm x 30.00mm)
0.059" (1.50mm)
SPEAKER TOP PORT 70DB RECT
WM-R57A
SPEAKER TOP PORT 70DB RECT
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Piezo
General Purpose
150 Hz ~ 100 kHz
-
-
70.00
500mm
Sound Pressure Level (SPL)
-
Top
Rectangular
-
-
-
-
Solder Pads
2.264" L x 2.205" W (57.50mm x 56.00mm)
0.079" (2.00mm)
EAS-3P133B6
EAS-3P133B6
SPEAKER 8OHM 3W TOP PORT 76DB
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
General Purpose
250 Hz ~ 20 kHz
-
8 Ohms
76.00
-
Sound Pressure Level (SPL)
3 W
Top
Round
Titanium
-
-
-
Solder Eyelet(s)
1.181" Dia (30.00mm)
0.709" (18.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
-
General Purpose
-
-
-
-
-
-
-
Top
-
-
-
-
-
-
-
-
Showing
of 19

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.