Speakers

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SDS-P830656
SPEAKR 6.54OHM 60W TOP PT 84.8DB
Peerless by Tymphany
2,264
In Stock
1 : $36.92000
Bulk
Bulk
Active
Magnetic
Subwoofer
50 Hz ~ 5 kHz
57.23Hz
6.54 Ohms
84.80
1W/1M
Half Space Sensitivity
60 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
5.984" Dia (152.00mm)
2.594" (65.90mm)
SDS-160F25PR01-08
SPEAKR 7.98OHM 60W TOP PORT 87DB
Peerless by Tymphany
129
In Stock
1 : $41.79000
Bulk
Bulk
Active
Magnetic
Subwoofer
35 Hz ~ 20 kHz
41.76Hz
7.98 Ohms
87.00
1W/1M
Half Space Sensitivity
60 W
Top
Round
Paper
Ferrite
-
-
Solder Eyelet(s)
7.165" Dia (182.00mm)
3.339" (84.80mm)
SDS-160F25CP01-08
SPEAKR 6.44OHM 60W TOP PT 88.5DB
Peerless by Tymphany
150
In Stock
1 : $31.48000
Bulk
Bulk
Active
Magnetic
Woofer
40 Hz ~ 4 kHz
44.75Hz
6.44 Ohms
88.50
1W/1M
Half Space Sensitivity
60 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
6.736" Dia (171.10mm)
0.343" (8.70mm)
SDS-P830855
SPEAKR 6.43OHM 30W TOP PT 83.8DB
Peerless by Tymphany
0
In Stock
Check Lead Time
1 : $30.42000
Bulk
Bulk
Active
Magnetic
Woofer
60 Hz ~ 5 kHz
63.26Hz
6.43 Ohms
83.80
1W/1M
Half Space Sensitivity
30 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
4.854" Dia (123.30mm)
2.492" (63.30mm)
SDS-P830878
SPEAKER TOP PORT ROUND 4INCH
Peerless by Tymphany
0
In Stock
Check Lead Time
528 : $18.99805
Bulk
Bulk
Active
-
Passive Radiator
-
-
-
-
1W/1M
Half Space Sensitivity
-
Top
Round
Paper, Coated
-
-
-
None
4.854" Dia (123.28mm)
1.350" (34.30mm)
SDS-135F25CP02-04
SPEAKR 4.45OHM 50W TOP PT 83.6DB
Peerless by Tymphany
0
In Stock
Check Lead Time
12 : $26.88750
Bulk
Bulk
Active
Magnetic
Subwoofer
20 Hz ~ 10 kHz
57.7Hz
4.45 Ohms
83.60
1W/1M
Half Space Sensitivity
50 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
5.984" Dia (152.00mm)
2.894" (73.50mm)
SDS-P830657
SPEAKR 6.44OHM 60W TOP PT 88.5DB
Peerless by Tymphany
0
In Stock
60 : $32.19183
Bulk
Bulk
Obsolete
Magnetic
Subwoofer
40 Hz ~ 4 kHz
44.75Hz
6.44 Ohms
88.50
1W/1M
Half Space Sensitivity
60 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
7.165" Dia (182.00mm)
3.087" (78.40mm)
SDS-135F25CP02-06
SPEAKR 6.54OHM 60W TOP PT 84.8DB
Peerless by Tymphany
0
In Stock
Active
Bulk
Active
Magnetic
Subwoofer
50 Hz ~ 5 kHz
57.23Hz
6.54 Ohms
84.80
1W/1M
Half Space Sensitivity
60 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
5.984" Dia (152.00mm)
2.618" (66.50mm)
SDS-135F25CP05-04
SPEAKR 3.68OHM 40W TOP PT 85.8DB
Peerless by Tymphany
0
In Stock
Obsolete
Bulk
Obsolete
Magnetic
Subwoofer
20 Hz ~ 3 kHz
57.31Hz
3.68 Ohms
85.80
1W/1M
Half Space Sensitivity
40 W
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
5.583" Dia (141.80mm)
2.594" (65.90mm)
SPEAKER 6.44OHM 60W 88.5DB 6.5"
SPEAKER 6.44OHM 60W 88.5DB 6.5"
Peerless by Tymphany
0
In Stock
Active
Bulk
Active
Magnetic
Woofer
40 Hz ~ 4 kHz
44.75Hz
6.44 Ohms
88.50
1W/1M
Half Space Sensitivity
60 W
-
-
Paper, Coated
Ferrite
-
-
-
-
-
SDS-P830880
SPEAKER TOP PORT ROUND 5.25 INCH
Peerless by Tymphany
0
In Stock
Active
Bulk
Active
-
Passive Radiator
-
-
-
-
1W/1M
Half Space Sensitivity
-
Top
Round
Paper, Coated
-
-
-
Solder Eyelet(s)
5.984" Dia (152.00mm)
1.614" (41.00mm)
Showing
of 11

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.