Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,112 In Stock | 1 : $6.03000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | - | - | 40 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
9,219 In Stock | 1 : $6.31000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
15,458 In Stock | 1 : $6.59000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 10ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
3,497 In Stock | 1 : $15.81000 Cut Tape (CT) 1,000 : $8.53749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
2,166 In Stock | 1 : $15.70000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
1,339 In Stock | 1 : $22.29000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 40 mA | 100V (Max) | - | Free Hanging | Module | - | - | ||
161 In Stock | 1 : $1,244.55000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
1,000 In Stock | 1 : $12.65000 Cut Tape (CT) 1,000 : $6.60358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, VDE | ||
1,093 In Stock | 1 : $8.45000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
780 In Stock | 1 : $15.81000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
365 In Stock | 1 : $16.70000 Tube | - | Tube | Active | Photocell Optocoupler | 1 | 7500Vrms | 100kV/µs | DC | 5A | 150ns, 150ns | 26ns, 7.5ns | 1.5 V | 25 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SSO | CSA, UL | ||
1,070 In Stock | 1 : $32.54000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 3.5kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
2,999 In Stock | 1 : $12.65000 Tube | - | Tube | Last Time Buy | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
196 In Stock | 1 : $9.08000 Tube | - | Tube | Obsolete | I²C Repeater | 2 | 3750Vrms | - | I²C | - | - | - | - | - | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, TUV | ||
965 In Stock | 1 : $10.11000 Tube | - | Tube | Obsolete | I²C Repeater | 2 | 3750Vrms | - | I²C | - | - | - | - | - | 2.7V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UR, TUV | ||
844 In Stock | 1 : $14.26000 Cut Tape (CT) 1,000 : $7.69576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
1,315 In Stock | 1 : $15.81000 Cut Tape (CT) 1,000 : $8.53749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
263 Marketplace | 82 : $5.74622 Bulk | - | Bulk | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | UR, VDE | ||
15 In Stock | 1 : $1,244.55000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
12 In Stock | 1 : $1,244.55000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
99 In Stock | 1 : $9.08000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | I²C Repeater | 2 | 3750Vrms | - | I²C | - | - | - | - | - | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, TUV | ||
0 In Stock | 1 : $12.65000 Cut Tape (CT) 1,000 : $6.60358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
0 In Stock | 1 : $8.89000 Tube | - | Tube | Last Time Buy | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UR | ||
0 In Stock | 1 : $15.70000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
0 In Stock | 1 : $198.14000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | - |